LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
KEMET C0805X273J3JAC7800 product image
Abbildung ähnlich

KEMET C0805X273J3JAC7800

Hersteller
Herst.-Teilenr.
C0805X273J3JAC7800
LCSC-Nr.
C3880503
Verp.
0805
Kundennummer
Hauptmerkm.
27nF U2J ±5% 25V 0805 Ceramic Capacitors RoHS
DatenblattKEMET C0805X273J3JAC7800
Alternativteile20
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.1501$ 0.15
200+$ 0.0581$ 11.62
500+$ 0.0561$ 28.05
1,000+$ 0.0551$ 55.10
Standardgehäuse4000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Capacitors/Ceramic Capacitors
HerstellerKEMET
Verp.0805
Capacitance27nF
Temperature CoefficientU2J
Tolerance±5%
Voltage Rating25V

Beschreibung

KI-Übersetzung

KEMET's U2J dielectric Flexible Termination (FT-CAP) MLCCs feature a unique flexible termination system integrated with KEMET's standard termination materials. Conductive silver epoxy is used between the base metal and nickel barrier layers of KEMET's standard termination system to provide flexibility while maintaining termination strength, solderability, and electrical performance. This technology is designed to address the primary failure mode of MLCCs — flex cracking — which is typically caused by excessive tensile and shear stresses generated during board flexing and thermal cycling. The flexible termination technology suppresses the transfer of board stress to the rigid ceramic body, thereby reducing flex cracks that can lead to low IR or short-circuit failures. KEMET automotive-grade capacitors meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.

While this technology cannot eliminate mechanical damage that may occur under extreme environmental and operating conditions, it offers superior flex performance compared to standard termination systems. FT-CAP complements KEMET's Open-Mode, Floating Electrode (FE-CAP), Floating Electrode with Flexible Termination (FF-CAP), and KEMET Power Solutions (KPS) product lines, providing a complete suite of flex mitigation solutions.

Combined with the stability of the U2J dielectric and designed to meet all capacitance requirements, these flex-resistant devices are RoHS-compliant, capable of up to 5mm of flexure, with capacitance change limited to -750 ± 20 ppm/°C over a temperature range of -55°C to +125°C. These devices are lead-free and fully compliant with RoHS and REACH standards, capable of withstanding multiple lead-free reflow soldering processes.

Merkmale

KI-Übersetzung
  • AEC-Q200 automotive-grade certified
  • Low dissipation factor DF < 0.1%
  • Low-noise solution, similar to C0G
  • Low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Preferred capacitor solution at line frequency and MHz range
  • Retains over 99% of nominal capacitance at rated voltage
  • Small, predictable, linear capacitance variation with temperature
  • Operating temperature range: -55°C to +125°C
  • Capacitance up to 470nF
  • DC voltage rating up to 100V
  • Lead-free, RoHS and REACH compliant
  • Non-polarized device, reducing mounting concerns
  • 100% pure matte tin-plated termination surface with excellent solderability

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
C0805C273J3JAC7800KEMET08050$ 0.1101
C0805C273J3JACAUTOKEMET08050$ 0.1121
C0805X273J3JACAUTOKEMET08050$ 0.1241
C0805X273J5JACAUTOKEMET08050$ 0.1016
C0805C273J5JAC7800KEMET08050$ 0.1001
C0805C273J5JACAUTOKEMET08050$ 0.1035
C0805X273J5JAC7800KEMET08050$ 0.1388
GRM2197U1H273JA01JmuRata08050$ 0.2654
GRM2197U1H273JA01DmuRata08050$ 0.2879
C0805C273G3JACAUTOKEMET08050$ 0.1569
C0805X273G3JAC7800KEMET08050$ 0.175
C0805X273G3JACAUTOKEMET08050$ 0.174
C0805C273G3JAC7800KEMET08050$ 0.2243
C0805C273G5JAC7800KEMET08050$ 0.1219
C0805X273G5JACAUTOKEMET08050$ 0.1421
C0805X273G5JAC7800KEMET08050$ 0.1416
C0805C273G5JACAUTOKEMET08050$ 0.163
GRM2197U1H273GA01DmuRata08050$ 0.3808
GRM2197U1H273GA01JmuRata08050$ 0.3554
C0805C273F3JACAUTOKEMET08050$ 0.4804