LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
KEMET C1206C470J1GAL7800 product image
Imagens ilustrativas

KEMET C1206C470J1GAL7800

Fabricante
Cód. da peça
C1206C470J1GAL7800
Nº LCSC
C3880462
Emb.
1206
Número do Cliente
Atrib. princ.
47pF C0G ±5% 100V 1206 Ceramic Capacitors
Folha de DadosKEMET C1206C470J1GAL7800
Peças alternativas5
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 0.1174$ 0.12
200+$ 0.0455$ 9.10
500+$ 0.0439$ 21.95
1,000+$ 0.0431$ 43.10
Encapsulamento Padrão4000/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaPassives/Capacitors/Ceramic Capacitors
FabricanteKEMET
Emb.1206
Capacitance47pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating100V

Descrição

Tradução por IA

KEMET's commercial "L" series SMT capacitors feature C0G dielectric and tin/lead terminations, designed to meet the demands of critical applications requiring tin/lead termination metallization. KEMET's tin/lead plating process is designed to achieve a minimum lead content of 5%, addressing concerns over more robust and reliable leaded termination systems. As the majority of the electronics industry transitions to RoHS compliance, KEMET continues to supply tin/lead terminated products for industrial applications, ensuring customers have a stable and long-term source of supply. KEMET's C0G dielectric, with a maximum operating temperature of 125°C, is classified as "stable." The Electronic Industries Alliance (EIA) categorizes C0G dielectric as a Class I material. Components of this type exhibit temperature-compensating characteristics, making them suitable for resonant circuit applications or those requiring stability in Q factor and capacitance characteristics. C0G capacitance exhibits no change over time or voltage, and the variation in capacitance relative to ambient temperature is negligible. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±30 ppm/°C.

Recursos

Tradução por IA
  • Operating temperature range: -55°C to +125°C
  • Reliable and robust termination system
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
  • DC voltage ratings: 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
  • Capacitance range: 0.5 pF to 0.47 μF
  • Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • No piezoelectric noise
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Preferred capacitor solution in line frequency and MHz ranges
  • Negligible capacitance change over temperature from -55°C to +125°C
  • No capacitance change when rated DC voltage is applied
  • No capacitance aging over time
  • Non-polarized device, reducing mounting concerns
  • Tin/lead plated terminations (minimum 5% lead content)
  • Flexible termination options available upon request
  • Available upon request for other SMT products, alternative dielectrics, and higher voltage ratings

Aplicações

Tradução por IA

Typical applications include industrial and other high-reliability applications.

Peças alternativas

MPNFabricanteTipo alternativoEmbalagemDisponibilidadePreço unitário
C1206C470JCGAC7800KEMETSimilares120695$ 0.9391
1206CG470J631NTFHSimilares12062,050$ 0.0149
C1206C470JDGACAUTOKEMETSimilares1206100$ 0.4886
CGA1206C0G470J102KTHRESimilares12064,280$ 0.0471
CGA1206C0G470J102MTHRESimilares120620$ 0.0256