LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
KEMET C0402C829C5GAL7867 product image
Zdjęcia poglądowe

KEMET C0402C829C5GAL7867

Producent
Nr części prod.
C0402C829C5GAL7867
Nr LCSC
C3880253
Opak.
0402
Numer Klienta
Klucz. cechy
8.2pF C0G 50V 0402 Ceramic Capacitors
Karta KatalogowaKEMET C0402C829C5GAL7867
Części alternatywne5
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 0.1303$ 0.13
200+$ 0.0504$ 10.08
500+$ 0.0487$ 24.35
1,000+$ 0.0478$ 47.80
Standardowa Obudowa10000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPassives/Capacitors/Ceramic Capacitors
ProducentKEMET
Opak.0402
Capacitance8.2pF
Temperature CoefficientC0G
Voltage Rating50V

Opis

Tłumaczenie AI

KEMET's commercial "L" series SMT capacitors feature C0G dielectric and tin/lead terminations, designed to meet the demands of critical applications requiring tin/lead termination metallization. KEMET's tin/lead plating process is designed to achieve a minimum lead content of 5%, addressing concerns over more robust and reliable leaded termination systems. As the majority of the electronics industry transitions to RoHS compliance, KEMET continues to supply tin/lead terminated products for industrial applications, ensuring customers have a stable and long-term source of supply. KEMET's C0G dielectric, with a maximum operating temperature of 125°C, is classified as "stable." The Electronic Industries Alliance (EIA) categorizes C0G dielectric as a Class I material. Components of this type exhibit temperature-compensating characteristics, making them suitable for resonant circuit applications or those requiring stability in Q factor and capacitance characteristics. C0G capacitance exhibits no change over time or voltage, and the variation in capacitance relative to ambient temperature is negligible. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±30 ppm/°C.

Funkcje

Tłumaczenie AI
  • Operating temperature range: -55°C to +125°C
  • Reliable and robust termination system
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
  • DC voltage ratings: 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
  • Capacitance range: 0.5 pF to 0.47 μF
  • Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • No piezoelectric noise
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Preferred capacitor solution in line frequency and MHz ranges
  • Negligible capacitance change over temperature from -55°C to +125°C
  • No capacitance change when rated DC voltage is applied
  • No capacitance aging over time
  • Non-polarized device, reducing mounting concerns
  • Tin/lead plated terminations (minimum 5% lead content)
  • Flexible termination options available upon request
  • Available upon request for other SMT products, alternative dielectrics, and higher voltage ratings

Zastosowania

Tłumaczenie AI

Typical applications include industrial and other high-reliability applications.

Części alternatywne

MPNProducentTyp alternatywnyOpakowanieDostępnośćCena jednostkowa
GCM1555C1H8R2BA16DmuRataPodobne04027,400$ 0.028
0402CG8R2C500NTFHPodobne0402355,400$0.0031 $0.0033
GJM1555C1H8R2BB01DmuRataPodobne040223,760$ 0.0288
QSCF500Q8R2C1GV001TJohanson DielectricsPodobne0402805$ 0.2712
TCC0402COG8R2C500ATCCTCPodobne040225,450$ 0.0027
5 więcej części alternatywnych.Wyświetl wszystkie zamienniki