LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
KEMET C0402C180J8HACAUTO product image
Immagini a scopo illustrativo

KEMET C0402C180J8HACAUTO

Produttore
Cod. Prod.
C0402C180J8HACAUTO
Cod. LCSC
C3867736
Imballo
0402
Numero Cliente
Attr. chiave
18pF X8R ±5% 10V 0402 Ceramic Capacitors RoHS
Scheda TecnicaKEMET C0402C180J8HACAUTO
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.0148$ 0.01
200+$ 0.0058$ 1.16
500+$ 0.0056$ 2.80
1,000+$ 0.0055$ 5.50
Package Standard10000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Capacitors/Ceramic Capacitors
ProduttoreKEMET
Imballo0402
Capacitance18pF
Temperature CoefficientX8R
Tolerance±5%
Voltage Rating10V

Descrizione

Traduzione AI

KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.

Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.

In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.

Caratteristiche

Traduzione AI
  • Operating temperature range: -55°C to +150°C
  • Lead-free (Pb), RoHS and REACH compliant
  • Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
  • DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
  • Capacitance range: 0.5 pF to 0.22 μF
  • Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • Ultra-low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change under rated DC voltage
  • Non-polarized device, reducing mounting concerns
  • Available in commercial and automotive grades
  • 100% pure matte tin termination with excellent solderability
  • SnPb termination available upon request (minimum 5% lead content)

Applicazioni

Traduzione AI

Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
VJ0402A180JXJPW1BCVISHAYSimili04025,240$ 0.0565
04023A180JAT2AKyocera AVXSimili0402310$ 0.1279
CC0402JRNPO8BN180YAGEOSimili040217,000$ 0.0036
CC0402JRNPO9BN180YAGEOSimili04022,016,200$0.0049 $0.0062
GCM1555C1H180JA16DmuRataSimili040227,350$ 0.0174
5 altri componenti alternativi.Visualizza tutti i sostituti