LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Melexis MLX90377GVE-ADB-510-RE product image
Abbildung ähnlich

Melexis MLX90377GVE-ADB-510-RE

Hersteller
Herst.-Teilenr.
MLX90377GVE-ADB-510-RE
LCSC-Nr.
C3824880
Verp.
SIP-3
Kundennummer
Hauptmerkm.
SIP-3 Angle, Linear Position Measuring RoHS
DatenblattMelexis MLX90377GVE-ADB-510-RE
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 6.0469$ 6.05
200+$ 2.3409$ 468.18
500+$ 2.2576$ 1128.80
1,000+$ 2.2182$ 2218.20
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieSensors, Transducers/Position Sensors/Angle, Linear Position Measuring
HerstellerMelexis
Verp.SIP-3
FeaturesMulti-axis magnetic field detection;Programmable transmission;Fault diagnosis
Voltage - Supply4.5V~5.5V

Beschreibung

KI-Übersetzung

MLX90377 is a monolithic magnetic position sensor IC. It consists of a Triaxis® Hall magnetic front-end, an analog-to-digital signal conditioner, a DSP for advanced signal processing, and an output stage driver. The MLX90377 is sensitive to all three components of the magnetic flux density applied to the IC (i.e., Bx, By, and Bz). This enables the MLX90377, combined with an appropriate magnetic circuit, to decode the absolute position of any moving magnet (e.g., rotational position from 0 to 360 degrees or linear displacement). It enables the design of contactless position sensors, which are frequently required in automotive and industrial applications. The MLX90377 offers 4 output modes. First, the IC supports (fast) SENT and SPC frames encoded in a safety sensor format. The output provides enhanced serial messages containing error codes and user-defined values. Through programming, the MLX90377 can also be configured to output a PWM signal. Finally, analog ratiometric output is also supported.

Merkmale

KI-Übersetzung
  • Triaxis® Hall technology
  • On-chip signal processing for robust absolute position sensing
  • Programmable measurement range
  • Programmable linear transfer characteristics (4 or 8 multipoint or 16 or 32 segment linearization)
  • Selectable (Fast) SENT, PWM, SPC, or ratiometric analog output modes
  • Compliant with SAE J2716 APR2016 SENT standard
  • Compliant with ISO 26262
  • (Fast) SENT, PWM, SPC output modes support ASIL-C; analog output mode supports ASIL-B, with Safety Element out of Context (SEooC) capability
  • Enhanced serial data communication
  • Optional 48-bit ID number
  • Single-chip — SOIC-8, DMP-4, SMP-3 packages; dual-chip (full redundancy) — TSSOP-16 package
  • RoHS compliant
  • Strong stray magnetic field immunity

Anwendungen

KI-Übersetzung

Absolute rotary or linear position sensor, pedal position sensor, throttle position sensor, ride height position sensor, steering wheel position sensor