LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Nichicon QXK2J684JTP product image
Abbildung ähnlich

Nichicon QXK2J684JTP

Hersteller
Herst.-Teilenr.
QXK2J684JTP
LCSC-Nr.
C3776173
Verp.
-
Kundennummer
Hauptmerkm.
680nF 630V -40℃~+105℃ ±5% Film Capacitors RoHS
DatenblattNichicon QXK2J684JTP
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.9869$ 1.99
200+$ 0.7704$ 154.08
500+$ 0.7426$ 371.30
1,000+$ 0.7287$ 728.70
Standardgehäuse100/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Capacitors/Film Capacitors
HerstellerNichicon
Verp.-
Capacitance680nF
Voltage Rating630V
Operating Temperature-40℃~+105℃
Tolerance±5%

Beschreibung

KI-Übersetzung

Highly reliable with superior performance in high-frequency applications, featuring self-healing and non-inductive construction, using a dielectric made from polyethylene terephthalate film covered by vacuum-deposited metal. Small size with large capacitance. Encapsulated by internal impregnation with liquid epoxy resin and external coating with flame-retardant epoxy resin; this dual coating provides excellent moisture resistance. Maximum epoxy resin thickness of 1mm designed on the leads for optimal performance during soldering of PCB assemblies. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).

Merkmale

KI-Übersetzung
  • Highly reliable with excellent high-frequency performance
  • Self-healing and non-inductive construction
  • Small size, large capacitance
  • Dual coating with outstanding moisture resistance
  • Maximum epoxy thickness on leads 1mm, excellent solderability
  • RoHS compliant

Anwendungen

KI-Übersetzung

General electronic and communication equipment. For AC circuit applications, please contact us. Do not use this product in cross-line applications.