LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Nisshinbo Micro Devices Inc. R1116N331D-TR-FE product image
Immagini a scopo illustrativo

Nisshinbo Micro Devices Inc. R1116N331D-TR-FE

Produttore
Cod. Prod.
R1116N331D-TR-FE
Cod. LCSC
C3747431
Imballo
SOT-23-5
Numero Cliente
Attr. chiave
3.3V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaNisshinbo Micro Devices Inc. R1116N331D-TR-FE
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.2715$ 0.27
200+$ 0.1051$ 21.02
500+$ 0.1014$ 50.70
1,000+$ 0.0996$ 99.60
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreNisshinbo Micro Devices Inc.
ImballoSOT-23-5
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)10uA
Output ConfigurationPositive
Output Current150mA
Operating Voltage6V
FeaturesEnable control;Short Circuit Protection;Output discharge;Over Current Protection
Output TypeFixed

Descrizione

Traduzione AI

The R1116x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, low supply current, low on Resistance, and high ripple rejection. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a short current limit circuit, a chip enable circuit, and so on. These ICs perform with low dropout voltage and the chip-enable function. The supply current at no load of this IC is only 10μA, and the line transient response and the load transient response of the R1116x Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. The supply current at no load of R1116x Series is remarkably reduced compared with R1114x Series. The mode change signal to reduce the supply current is not necessary. The output voltage accuracy is also improved. (±1.5%) The output voltage of these ICs is fixed with high accuracy. Since the packages for these ICs are SOT-23-5 and SON1612-6 therefore high density mounting of the ICs on boards is possible. R1126N Series that a pin configuration differs from R1116N Series are available.

Caratteristiche

Traduzione AI
  • Supply Current ..... .. Typ. 10μA
  • Standby Current .. . Typ. 0.1 μA
  • Input Voltage Range .. .. 1.8V to 6.0V
  • Output Voltage Range..... ....1.5V to 4.0V (0.1V steps)
  • Dropout Voltage . . Typ. 0.29V (IOUT=150mA,VOUT=2.8V)
  • Ripple Rejection. Typ. 70dB (f=1kHz, VOUT=3.0V)
  • Typ. 53dB (f=10kHz)
  • Output Voltage Accuracy........ . ±1.5% (1.5V≤VOUT≤3.0V), ±2.0% (VOUT>3.0V)
  • Temperature-Drift Coefficient of Output Voltage ...... . Typ. ±100ppm/°C
  • Line Regulation ...... . Typ. 0.02%/v
  • Packages . SOT-23-5 , SON1612-6
  • Built-in Fold Back Protection Circuit . Typ. 40mA (Current at short mode)
  • Ceramic capacitors are recommended to be used with this IC ... CIN=COUT=1.0μF (Ceramic)

Applicazioni

Traduzione AI
  • Power source for portable communication equipment.
  • Power source for portable music player.
  • Power source for electrical appliances such as cameras, VCRs and camcorders.
  • Power source for battery-powered equipment.

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
XC6209F332MR-G-HXYHXY MOSFETSimiliSOT-23-5L600$0.1716 $0.1906
TLV70233DBVR-HXYHXY MOSFETSimiliSOT-23-5L480$0.0596 $0.0627
LP5907QMFX-3.3Q1-HXYHXY MOSFETSimiliSOT-23-5L25$0.3468 $0.3729
ADP151AUJZ-3.3-R7-HXYHXY MOSFETSimiliSOT-23-5L168$0.4163 $0.473
XC6209F332MR-TDTDSEMICSimiliSOT-25-54,025$ 0.1908
5 altri componenti alternativi.Visualizza tutti i sostituti