LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
VISHAY TSOP96436TR product image
Zdjęcia poglądowe

VISHAY TSOP96436TR

Producent
Nr części prod.
TSOP96436TR
Nr LCSC
C3742774
Opak.
-
Numer Klienta
Klucz. cechy
36kHz 25m 370uA 2V~3.6V Photo Detectors - Remote Receiver RoHS
Karta KatalogowaVISHAY TSOP96436TR
Zgodność z RoHS1 dokumentów dostępnych
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
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 0.8454$ 0.85
200+$ 0.3271$ 65.42
500+$ 0.3163$ 158.15
1,120+$ 0.3101$ 347.31
Standardowa Obudowa1120/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaSensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver
ProducentVISHAY
Opak.-
Frequency - Center36kHz
Transmission Distance25m
Operating Temperature-25℃~+85℃
Current - Supply370uA
Voltage - Supply2V~3.6V

Opis

Tłumaczenie AI

The TSOP96... series devices are the latest generation miniaturized IR receiver modules for infrared remote control systems. These series offer improved sensitivity to remote control signals in dark environments as well as in the presence of optical interference such as from compact fluorescent lamps.

These devices contain a PIN diode and a preamplifier assembled on a lead frame. An infrared filter is included in the epoxy package. The demodulated output signal can be directly connected to a microprocessor for decoding.

The TSOP962.. and TSOP964.. series devices are designed to receive long pulse codes (each pulse containing 10 or more carrier cycles). The third digit indicates the AGC level (AGC2 or AGC4), and the last two digits indicate the bandpass frequency (see table below). A higher AGC provides better noise suppression but lower code compatibility. AGC2 provides basic noise suppression, while AGC4 provides enhanced noise suppression. In general, we recommend selecting the highest AGC that satisfactorily receives the required remote control codes.

These components are not qualified to automotive specifications.

Funkcje

Tłumaczenie AI
  • Improved dark sensitivity
  • Enhanced immunity to optical noise
  • Ultra-low supply current
  • Photodetector and preamplifier integrated in a single package
  • Built-in PCM frequency filter
  • Supply voltage: 2.0 V to 3.6 V
  • Insensitive to supply voltage ripple and noise