LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP JANS1N4126DUR-1 product image
Abbildung ähnlich

MICROCHIP JANS1N4126DUR-1

Hersteller
Herst.-Teilenr.
JANS1N4126DUR-1
LCSC-Nr.
C3734817
Verp.
DO-213AA
Kundennummer
Hauptmerkm.
1 Independent 51V DO-213AA Single Zener Diodes RoHS
DatenblattMICROCHIP JANS1N4126DUR-1
RoHS-Konformität2 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 156.2725$ 156.27
200+$ 60.476$ 12095.20
500+$ 58.3504$ 29175.20
1,000+$ 57.2999$ 57299.90
Standardgehäuse264/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
HerstellerMICROCHIP
Verp.DO-213AA
Diode Configuration1 Independent
Tolerance±1%
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)10nA@38.8V
Impedance(Zzt)300Ω
Zener Voltage(Nom)51V

Beschreibung

KI-Übersetzung

The 1N4099UR through 1N4135UR and 1N4614UR through 1N4627UR series are 0.5W glass SMT DO-213AA Zener voltage regulators offering voltage selections from 1.8V to 100V in standard 5% tolerance as well as tighter tolerances identified by different suffix letters on the part number. An internal metallurgical bonding option is also available by adding a "-1" suffix (see separate datasheet). Microsemi offers a wide range of additional Zener products to meet higher and lower power application requirements.

Merkmale

KI-Übersetzung
  • Surface mount equivalents of JEDEC-registered 1N4099 through 1N4135 and 1N4614 through 1N4627 series
  • Internal metallurgical bonding option available by adding "-1" suffix (see separate datasheets for 1N4099UR-1 through 1N4135UR-1 and 1N4614UR-1 through 1N4627UR-1 series)
  • DO-7 or DO-35 glass body axial lead Zener equivalents also available per JEDEC registration (see separate datasheets for 1N4099 through 1N4135 and 1N4614 through 1N4627 series)
  • RoHS-compliant devices available by adding "e3" suffix

Anwendungen

KI-Übersetzung
  • Voltage regulation across wide operating current and temperature ranges
  • Wide selection from 1.8 to 100V
  • Standard voltage tolerance of ±5% (no suffix)
  • Tight tolerances of ±2% or ±1% available with C or D suffix respectively
  • Hermetic surface mount package