LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP JAN1N4117CUR-1/TR product image
Abbildung ähnlich

MICROCHIP JAN1N4117CUR-1/TR

Hersteller
Herst.-Teilenr.
JAN1N4117CUR-1/TR
LCSC-Nr.
C3728848
Verp.
DO-213AA
Kundennummer
Hauptmerkm.
1 Independent 25V DO-213AA Single Zener Diodes RoHS
DatenblattMICROCHIP JAN1N4117CUR-1/TR
RoHS-Konformität2 Dokumente verfügbar
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 23.8551$ 23.86
200+$ 9.232$ 1846.40
500+$ 8.9081$ 4454.05
1,000+$ 8.7477$ 8747.70
Standardgehäuse264/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
HerstellerMICROCHIP
Verp.DO-213AA
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)10nA@19V
Impedance(Zzt)150Ω
Zener Voltage(Range)-
Zener Voltage(Nom)25V
Impedance(Zzk)-

Beschreibung

KI-Übersetzung

The 1N4099UR through 1N4135UR and 1N4614UR through 1N4627UR series are 0.5W glass surface-mount DO-213AA Zener voltage regulators, offering a selection of 1.8V to 100V at standard 5% tolerance, as well as tighter tolerances identified by different suffix letters on the part number. An internal metallurgical bonding option is also available by adding the "-1" suffix (see separate datasheet). Microsemi offers numerous other Zener products to address higher and lower power application requirements.

Merkmale

KI-Übersetzung
  • Surface-mount equivalents of JEDEC-registered 1N4099 to 1N4135 and 1N4614 to 1N4627 series
  • Internal metallurgical bonding option available by adding "-1" suffix (see separate datasheet for 1N4099UR-1 to 1N4135UR-1 and 1N4614UR-1 to 1N4627UR-1 series)
  • DO-7 or DO-35 glass-body axial-lead Zener equivalents also available per JEDEC registration (see separate datasheet for 1N4099 to 1N4135 and 1N4614 to 1N4627 series)
  • RoHS-compliant devices available by adding "e3" suffix

Anwendungen

KI-Übersetzung
  • Voltage regulation over wide operating current and temperature ranges
  • Wide selection from 1.8 to 100V
  • Standard voltage tolerance of ±5% (no suffix)
  • Tight tolerance of ±2% or ±1% available with C or D suffix, respectively
  • Hermetic surface mount package
  • ESD insensitive per MIL-STD-750 Method 1020
  • Minimal capacitance
  • Inherent radiation hardness as described in Microsemi MicroNote 050