LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP JANS1N6153AUS product image
Immagini a scopo illustrativo

MICROCHIP JANS1N6153AUS

Produttore
Cod. Prod.
JANS1N6153AUS
Cod. LCSC
C3708634
Imballo
MELF-SQ
Numero Cliente
Attr. chiave
41.6VC Clamp 36A Ipp TVS DIODE MELF-SQ
Scheda TecnicaMICROCHIP JANS1N6153AUS
Conformità RoHS2 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 158.3086$ 158.31
200+$ 61.2642$ 12252.84
500+$ 59.1109$ 29555.45
1,000+$ 58.0465$ 58046.50
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ProduttoreMICROCHIP
ImballoMELF-SQ
Clamping Voltage41.6V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)36A
Peak Pulse Power Dissipation (Ppp)1.5kW
Number of Channels1
Voltage - Breakdown28.5V
typeTVS
Reverse Leakage Current (Ir)5uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)22.8V

Descrizione

Traduzione AI

Qualified Levels: JAN, JANTX, JANTXV and JANS. This surface mount series of voidless, hermetically sealed, bidirectional Transient Voltage Suppressor (TVS) designs are qualified to MIL-PRF-19500/516 and are ideal for high-reliability applications where a failure cannot be tolerated. They provide a working peak “standoff” voltage selection from 5.2 to 152 volts with a 1500 watt rating for a 10/1000 us pulse. They are very robust in hard-glass construction and use internal Category 1 metallurgical bonds for high reliability. These are also available as both a non suffix part and an “A” version part involving different voltage tolerances as further described in the nomenclature section. These devices are also available in axial-leaded packages for thru-hole mounting.

Caratteristiche

Traduzione AI
  • Also available in “C” Package (axial-leaded) 1N6138 – 1N6173
  • High surge current and peak pulse power provides transient voltage protection for sensitive circuits
  • Triple-layer passivation
  • Internal “Category 1” metallurgical bonds
  • Voidless hermetically sealed glass package
  • JAN, JANTX, JANTXV and JANS qualified versions are available per MIL-PRF-19500/516
  • RoHS compliant versions available (commercial grade only)

Applicazioni

Traduzione AI
  • High-reliability applications