LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ABLIC S-8252AAJ-M6T1U product image
Abbildung ähnlich

ABLIC S-8252AAJ-M6T1U

Hersteller
Herst.-Teilenr.
S-8252AAJ-M6T1U
LCSC-Nr.
C3681497
Verp.
SOT-23-6
Kundennummer
Hauptmerkm.
Lithium Battery SOT-23-6 Battery Management RoHS
DatenblattABLIC S-8252AAJ-M6T1U
RoHS-Konformität1 Dokumente verfügbar
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.7867$ 0.79
200+$ 0.3055$ 61.10
500+$ 0.2947$ 147.35
1,000+$ 0.2885$ 288.50
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
HerstellerABLIC
Verp.SOT-23-6
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current-
0V Battery ChargeSupport
Operating Voltage1.5V~10V
Type of BatteryLithium Battery
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection
The Chip TypeProtection IC
Balance Current-
Charge Current - Max-

Beschreibung

KI-Übersetzung

The S-8252 series is a protection IC for 2-cell series-connected lithium-ion/lithium-polymer rechargeable batteries, integrating a high-accuracy voltage detection circuit and delay circuit. This series is designed to protect 2-cell series lithium-ion/lithium-polymer battery packs from overcharge, overdischarge, and overcurrent damage.

Merkmale

KI-Übersetzung
  • High-accuracy voltage detection for each cell
  • Overcharge detection voltage n (n = 1, 2): 3.550 V to 4.600 V (5 mV steps), accuracy ±20 mV (Ta = +25°C), accuracy ±25 mV (Ta = -10°C to +60°C)
  • Overcharge release voltage n (n = 1, 2): 3.150 V to 4.600 V, accuracy ±30 mV
  • Overdischarge detection voltage n (n = 1, 2): 2.000 V to 3.000 V (10 mV steps), accuracy ±50 mV
  • Overdischarge release voltage n (n = 1, 2): 2.000 V to 3.400 V, accuracy ±100 mV
  • Discharge overcurrent detection voltage: 0.050 V to 0.400 V (10 mV steps), accuracy ±10 mV
  • Load short-circuit detection voltage: 0.500 V to 0.900 V (50 mV steps), accuracy ±100 mV
  • Charge overcurrent detection voltage: -0.400 V to -0.050 V (25 mV steps), accuracy ±20 mV
  • Charge overcurrent detection: selectable (enable/disable)
  • Detection delay time generated by internal circuitry only (no external capacitor required), accuracy ±20%
  • High withstand voltage (VM pin and CO pin: absolute maximum rating = 28 V)
  • 0 V battery charging: selectable (allowed/prohibited)
  • Power-down function: selectable (enable/disable)
  • Wide operating temperature range: Ta = -40°C to +85°C
  • Low current consumption: 8.0 μA max in operation (Ta = +25°C); 0.1 μA max in power-down (Ta = +25°C)
  • Lead-free (Sn 100%), halogen-free

Anwendungen

KI-Übersetzung
  • Lithium-ion rechargeable battery pack
  • Lithium polymer rechargeable battery pack