LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
onsemi STK672-080-SL-E product image
Zdjęcia poglądowe

onsemi STK672-080-SL-E

Producent
Nr części prod.
STK672-080-SL-E
Nr LCSC
C3681089
Opak.
-
Numer Klienta
Klucz. cechy
Motor Drivers, Controllers
Karta Katalogowaonsemi STK672-080-SL-E
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 10.5956$ 10.60
200+$ 4.1001$ 820.02
500+$ 3.9566$ 1978.30
1,000+$ 3.8857$ 3885.70
Standardowa Obudowa25/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
Producentonsemi
Opak.-
Drive TypeUnipolar Drive
Number of H-bridges-
FeaturesMotor step-out prevention function;Power-on reset
TechnologyYes
Interface-
Operating Temperature-
Step Resolution16
Output Current1.2A
Control Voltage-
RDS(on)-
Motor Drive Voltage(Vm)-

Opis

Tłumaczenie AI

The STK672-060-E is a stepper motor driver hybrid IC featuring a power MOSFET output stage. It incorporates a built-in microstepping controller based on a unipolar constant-current PWM system. This product supports application simplification and standardization by providing an integrated 4-phase distribution stepper motor controller. It supports five excitation methods — 2-phase, 1-2 phase, W1-2 phase, 2W1-2 phase, and 4W1-2 phase — enabling control of the stepper motor's basic step angle in 1/16-step increments, with motor speed controllable via clock signal alone. Using this hybrid IC, designers can achieve systems delivering high motor torque, low vibration, low noise, fast response, and high-efficiency drive.

Funkcje

Tłumaczenie AI
  • Simple stepper motor drive system implementation requiring only a DC power supply and clock pulse generator.
  • Five drive types selectable via drive mode settings (M1, M2, and M3): 2-phase excitation, 1-2 phase excitation, W1-2 phase excitation, 2W1-2 phase excitation, and 4W1-2 phase excitation.
  • Four freely selectable modes for vector trajectory during microstepping drive: circular mode, one internal mode, and two external modes.
  • Phase retention maintained even when switching excitation.
  • Real-time excitation phase status verification via MO1, MO2, and MOI signal output pins.
  • CLK input counter block selectable via high/low setting of M3 input pin: rising edge only, or rising and falling edges.
  • CLK and RETURN input pins include built-in fault prevention circuitry for external pulse noise.
  • ENABLE and RESET pins provided as Schmitt trigger inputs with built-in 20kΩ (typical) pull-up resistors.
  • No noise from differences in A-phase and B-phase time constants during motor hold, due to external excitation.
  • Microstepping operation supported even at low motor currents, as reference voltage Vref is configurable from 0V to 1/2VCC2.
  • External excitation PWM drive enables wide operating supply voltage range (VCC1 = 10 to 45V).
  • Built-in current sense resistor (0.22Ω) integrated within the hybrid IC.
  • Power MOSFETs employed to reduce drive loss.
  • Motor output drive current IOH = 1.2A.

Zastosowania

Tłumaczenie AI
  • Fax machine stepper motor drive (send and receive)
  • Copier paper feed and optical system stepper motor drive
  • Laser printer drum drive
  • Printer carriage stepper motor drive
  • Other stepper motor applications