LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Littelfuse GTCS36-151M-R10-2 product image
실제 제품과 다를 수 있음

Littelfuse GTCS36-151M-R10-2

제조업체
제조사 품번
GTCS36-151M-R10-2
LCSC 번호
C3660466
포장
SMD-3P
고객 번호
주요 제원
GDT 150V 10kA 3 POLE SMD
데이터시트Littelfuse GTCS36-151M-R10-2
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 2.6054$ 2.61
200+$ 1.0089$ 201.78
750+$ 0.9734$ 730.05
1,500+$ 0.9549$ 1432.35
표준 패키지750/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Circuit Protection/Gas Discharge Tube Arresters (GDT)
제조업체Littelfuse
포장SMD-3P
Impulse Discharge Current10kA
Tolerance±20%
Voltage - DC Spark Over (Nom)150V
Number of Poles3
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

6mm 3Pole GDTs (ceramic gas discharge tubes), are commonly used to help protect sensitive telecom equipment such as communication lines, signal lines and data transmission lines from damage caused by transient surge voltages that typically result from lightning strikes and equipment switching operations. GDTs offer a high level of surge protection, low capacitance and a broad array of breakover voltage levels, making them suitable for applications such as MDF (Main Distribution Frame) modules, high data-rate telecom applications (e.g. ADSL, VDSL), and surge protection on power lines. GDTs can help equipment meet the most stringent regulatory standards.

주요 특징

AI 번역
  • 3Pole, 6mm devices
  • Broad voltage range from 75V - 600V
  • Various form factors: surface-mount, leaded, no leads
  • Optional fail-short mechanism on some devices
  • Low capacitance and insertion loss
  • Crowbar overvoltage protection
  • UL 497B recognized
  • RoHS compliant
  • Devices tested per ITU K.12 recommendations
  • Non-radioactive materials

응용 분야

AI 번역
  • Telecommunications - MDF modules, xDSL equipment, RF system protection, antenna, base station
  • Industrial and consumer electronics, such as - Surge protectors - Alarm system