LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MOTOROLA MC68340FT16EB1 product image
Abbildung ähnlich

MOTOROLA MC68340FT16EB1

Hersteller
Herst.-Teilenr.
MC68340FT16EB1
LCSC-Nr.
C3233605
Verp.
QFP-144(28x28)
Kundennummer
Hauptmerkm.
Others 16MHz QFP-144(28x28) Microcontrollers
DatenblattMOTOROLA MC68340FT16EB1
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 21.7698$ 21.77
200+$ 8.4247$ 1684.94
500+$ 8.13$ 4065.00
1,000+$ 7.9834$ 7983.40
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerMOTOROLA
Verp.QFP-144(28x28)
CPU CoreOthers
CPU Maximum Speed16MHz

Beschreibung

KI-Übersetzung

The MC68340 is a high-performance 32-bit integrated processor with direct memory access (DMA), combining an enhanced M68000-compatible processor, 32-bit DMA, and other peripheral subsystems on a single integrated circuit. The MC68340 CPU32 delivers 32-bit CISC processor performance from a lower cost 16-bit memory system. The combination of peripherals offered in the MC68340 can be found in a diverse range of microprocessor-based systems, including embedded control and general computing. Systems requiring very high-speed block transfers of data can especially benefit from the MC68340's DMA. The MC68340's high level of functional integration results in significant reductions in component count, power consumption, board space, and cost while yielding much higher system reliability and shorter design time. The 3.3-V MC68340V is particularly attractive to applications requiring a very tight power budget. Complete code compatibility with the MC68000 affords the designer access to a broad base of established real-time kernels, operating systems, languages, applications, and development tools—many oriented towards embedded control.

Merkmale

KI-Übersetzung
  • High Functional Integration on a Single Piece of Silicon
  • CPU32—MC68020-Derived 32-Bit Central Processor Unit — Upward Object-Code Compatible with MC68000 and MC68010 — Additional 32-Bit MC68020 Instructions and Addressing Modes — Unique Embedded Control Instructions — Fast Two-Clock Register Instructions—10,045 Dhrystones/Second
  • Two-Channel Low-Latency DMA Controller for High-Speed Memory Transfers — Single- or Dual-Address Transfers — 32-Bit Addresses and Counters — 8-, 16-, and 32-Bit Data Transfers — 50 Mbyte/Sec Sustained Transfers (12.5 Mbyte/Sec Memory-to-Memory)
  • Two-Channel Universal Synchronous/Asynchronous Receiver/Transmitter (USART) — Baud Rate Generators — Modem Control — MC68681/MC2681 Compatible — 9.8 Mbits/Sec Maximum Transfer Rate
  • Two Independent Counter/Timers — 16-Bit Counter — Up to 8-Bit Prescaler — Multimode Operation — 80-ns Resolution
  • System Integration Module Incorporates Many Functions Typically Relegated to External PALs, TTL, and ASIC, such as: — System Configuration — External Bus Interface — System Protection — Periodic Interrupt Timer — Chip Select and Wait State Generation — Interrupt Response — Clock Generation — Bus Arbitration — Dynamic Bus Sizing — IEEE 1149.1 Boundary Scan (JTAG) — Up to 16 Discrete I/O Lines — Power-On Reset
  • 32 Address Lines, 16 Data Lines
  • Power Consumption Control — Static HCMOS Technology Reduces Power in Normal Operation — Low Voltage Operation at 3.3 V ±0.3 V (MC68340V only) — Programmable Clock Generator Throttles Frequency — Unused Peripherals Can Be Turned Off — LPSTOP Provides an Idle State for Lowest Standby Current
  • 0–16.78 MHz or 0–25.16 MHz Operation
  • 144-Pin Ceramic Quad Flat Pack (CQFP) or 145-Pin Plastic Pin Grid Array (PGA)

Anwendungen

KI-Übersetzung
  • embedded control
  • general computing