LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
NXP MK20DX256VLK7R product image
실제 제품과 다를 수 있음

NXP MK20DX256VLK7R

제조업체
제조사 품번
MK20DX256VLK7R
LCSC 번호
C3228803
포장
LQFP-80(12x12)
고객 번호
주요 제원
ARM Cortex-M4 32 Bit 72MHz LQFP-80(12x12) Microcontrollers RoHS
데이터시트NXP MK20DX256VLK7R
RoHS 준수2개 문서 이용 가능
대체 부품5
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 14.2262$ 14.23
200+$ 5.5054$ 1101.08
500+$ 5.3125$ 2656.25
1,000+$ 5.2168$ 5216.80
표준 패키지1000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Embedded/Microcontrollers
제조업체NXP
포장LQFP-80(12x12)
DAC (Bit)12bit
ADC (Bit)16bit
Number of I/O52
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply1.71V~3.6V
EEPROM2KB
Program Storage Size256KB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed72MHz
Oscillator TypeBuilt-in
도움말 및 피드백유사 제품 보기 (0) >

주요 특징

AI 번역
  • Operating Characteristics – Voltage range: 1.71 to 3.6 V – Flash write voltage range: 1.71 to 3.6 V – Temperature range (ambient): -40 to 105 ℃
  • Clocks – 3 to 32 MHz crystal oscillator – 32 kHz crystal oscillator – Multi-purpose clock generator
  • System peripherals: Multiple low-power modes to provide power optimization based on application requirements; 16-channel DMA controller, supporting up to 63 request sources; External watchdog monitor; Software watchdog; Low-leakage wakeup unit
  • Security and integrity modules – Hardware CRC module to support fast cyclic redundancy checks – 128-bit unique identification (ID) number per chip
  • Human-machine interface – Low-power hardware touch sensor interface (TSI) – General-purpose input/output
  • Analog modules – Two 16-bit SAR ADCs – Programmable gain amplifier (PGA) (up to x64) integrated into each ADC – 12-bit DAC; Three analog comparators (CMP) containing a 6-bit DAC and programmable reference input – Voltage reference
  • Timers: Programmable delay block; Eight-channel motor control/general purpose/PWM timer; Two 2-channel quadrature decoder/general purpose timers; Periodic interrupt timers; 16-bit low-power timer; Carrier modulator transmitter; Real-time clock
  • Communication interfaces: USB full-/low-speed On-the-Go controller with onchip transceiver; Controller Area Network (CAN) module; SPI module; Two I2C modules; Three UART modules; I2S module

대체 부품

MPN제조사대체 유형포장재고 현황단가
MK20DX256VLK7NXP대체 패키징FQFP-80(12x12)10$ 14.3801
MK20DX256VLK10NXP유사 제품LQFP-80(12x12)3$ 18.0059
MK20DN512VLK10NXP유사 제품LQFP-80(12x12)2$ 13.9007
MK20DX256ZVLK10NXP유사 제품SOT-315-23$ 26.627
MK20DX256VLK7R528NXP대체 패키징LQFP-80(12x12)0$ 2.6475