LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

Littelfuse P1500EAL

Fabricante
N.º de pieza fab.
P1500EAL
Nº LCSC
C3225073
Emb.
TO-92-3
Número de Cliente
Atrib. clave
150mA 180V TO-92-3 Thyristors RoHS
Hoja de DatosLittelfuse P1500EAL
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaCircuit Protection/Transient Voltage Suppressors (TVS)/Thyristors
FabricanteLittelfuse
Emb.TO-92-3
Peak Pulse Current-Ipp (10/1000us)45A
Holding Current (Ih)150mA
On - State Voltage(VT)4V
Off-state Capacitance (Co)40pF
Switching Voltage(Vs)180V

Descripción

Traducción por IA

SIDACtor Series TO-92 are designed to protect baseband equipment such as modems, line cards, CPE and DSL from damaging overvoltage transients. The series provides a robust through-hole solution that enables equipment to comply with global regulatory standards.

Características

Traducción por IA
  • Low voltage overshoot
  • Low on-state voltage
  • Does not degrade surge capability after multiple surge events within limit.
  • Fails short circuit when surged in excess of ratings
  • Low capacitance
  • 2nd level interconnect is Pb-free per IPC/ JEDEC J-STD-609A.01