LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI LM3361AN product image
Immagini a scopo illustrativo

TI LM3361AN

Produttore
Cod. Prod.
LM3361AN
Cod. LCSC
C3214864
Imballo
PDIP-16
Numero Cliente
Attr. chiave
LM3361A LowVoltage/PowerNarrowBandFMIFSystem
Scheda TecnicaTI LM3361AN
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.7452$ 1.75
200+$ 0.6759$ 135.18
500+$ 0.6527$ 326.35
1,000+$ 0.6404$ 640.40
Package Standard25/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Specialized ICs
ProduttoreTI
ImballoPDIP-16
Quiescent Supply Current-
Operating Temperature0℃~+70℃
Interface-
Data Rate-
Voltage - Supply2V~9V
Current - Supply2.8mA;3.6mA
Function-

Descrizione

Traduzione AI

The LM3361A contains a complete narrow band FM demodulation system operable to less than 2V supply voltage. Blocks within the device include an oscillator, mixer, FM IF limiting amplifier, FM demodulator, op amp, scan control, and mute switch. The LM3361A is similar to the MC3361 with the following improvements: the LM3361A has higher voltage swing both at the op amp and audio outputs. It also has lower nominal drain current and a squelch circuit that draws significantly less current than the MC3361. Device pinout functions are identical with some slightly different operating characteristics.

Caratteristiche

Traduzione AI
  • Functions at low supply voltage (less than 2V)
  • Highly sensitive -3 dB limiting at 2.0 μv input (typical)
  • High audio output (increased 6 dB over MC3361)
  • Low drain current (2.8 mA typ., VCC = 3.6V)
  • Minimal drain current increase when squelched
  • Low external parts count