OptiFuse BLR-I-906-G
| Hersteller | |
| Herst.-Teilenr. | BLR-I-906-G |
| LCSC-Nr. | C3205747 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Fuseholders RoHS |
| Datenblatt | OptiFuse BLR-I-906-G |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuseholders | |
| Hersteller | OptiFuse | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuseholders | |
| Hersteller | OptiFuse |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
BLR-I-906-G fuse holder is a 6-circuit indication-type standard fuse block for ATC/ATO blade fuses, with a 6-position ground block. Specifications: maximum voltage 32VDC, maximum current rating per circuit 30A, maximum current 100A, fuse type: standard ATO/ATC blade (APR/ANR series, including fuses or circuit breakers), 4 mounting holes of 4.5mm diameter, red indication LED, temperature rating -20°C ~ +85°C. Materials: base in black PBT, cover in clear PC, terminals in copper. Mechanical dimensions in inches [millimeters].
Merkmale
- Maximum voltage 32VDC
- Maximum current rating 30A per circuit, maximum current 100A
- Fuse type: standard ATO/ATC blade (APR/ANR series)
- 4 mounting holes, diameter 4.5mm
- Red indicator LED
- Temperature rating -20°C ~ +85°C
- Base material: black PBT
- Cover material: transparent PC
- Terminal material: copper
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 49.963 | $ 49.96 |
| 200+ | $ 19.3366 | $ 3867.32 |
| 500+ | $ 18.6561 | $ 9328.05 |
| 1,000+ | $ 18.3213 | $ 18321.30 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuseholders | |
| Hersteller | OptiFuse | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuseholders | |
| Hersteller | OptiFuse |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
BLR-I-906-G fuse holder is a 6-circuit indication-type standard fuse block for ATC/ATO blade fuses, with a 6-position ground block. Specifications: maximum voltage 32VDC, maximum current rating per circuit 30A, maximum current 100A, fuse type: standard ATO/ATC blade (APR/ANR series, including fuses or circuit breakers), 4 mounting holes of 4.5mm diameter, red indication LED, temperature rating -20°C ~ +85°C. Materials: base in black PBT, cover in clear PC, terminals in copper. Mechanical dimensions in inches [millimeters].
Merkmale
- Maximum voltage 32VDC
- Maximum current rating 30A per circuit, maximum current 100A
- Fuse type: standard ATO/ATC blade (APR/ANR series)
- 4 mounting holes, diameter 4.5mm
- Red indicator LED
- Temperature rating -20°C ~ +85°C
- Base material: black PBT
- Cover material: transparent PC
- Terminal material: copper
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Typ | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

