Littelfuse 0TLS030.TXLS
| Produttore | |
| Cod. Prod. | 0TLS030.TXLS |
| Cod. LCSC | C315889 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 170V 30A Electrical, Specialty Fuses RoHS |
| Scheda Tecnica | Littelfuse 0TLS030.TXLS |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Electrical, Specialty Fuses | |
| Produttore | Littelfuse | |
| Imballo | - | |
| Features | Fast Acting | |
| Rated Voltage(DC) | 170V | |
| Current Rating | 30A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Electrical, Specialty Fuses | |
| Produttore | Littelfuse | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Features | Fast Acting | |
| Rated Voltage(DC) | 170V | |
| Current Rating | 30A |
Descrizione
Littelfuse TLS Series fuses are designed specifcally for the protection of telecommunications equipment. TLS fuses have been engineered to operate up to 170 Vdc to provide current-limiting short-circuit protection for cables and components found in the DC power distribution circuits of telecommunications systems. The compact design and multiple mounting confgurations of the TLS series allow it to be used in a variety of applications.
Caratteristiche
- 170 Vdc rating
- Current-limiting
- 1 to 125 amperes rating
- Multiple mounting confgurations — Cartridge, Vertical, Leaded, Bolt-In, or Solder type
- RoHS Compliant
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 182.7201 | $ 182.72 |
Package Standard10/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Electrical, Specialty Fuses | |
| Produttore | Littelfuse | |
| Imballo | - | |
| Features | Fast Acting | |
| Rated Voltage(DC) | 170V | |
| Current Rating | 30A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Electrical, Specialty Fuses | |
| Produttore | Littelfuse | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Features | Fast Acting | |
| Rated Voltage(DC) | 170V | |
| Current Rating | 30A |
Descrizione
Littelfuse TLS Series fuses are designed specifcally for the protection of telecommunications equipment. TLS fuses have been engineered to operate up to 170 Vdc to provide current-limiting short-circuit protection for cables and components found in the DC power distribution circuits of telecommunications systems. The compact design and multiple mounting confgurations of the TLS series allow it to be used in a variety of applications.
Caratteristiche
- 170 Vdc rating
- Current-limiting
- 1 to 125 amperes rating
- Multiple mounting confgurations — Cartridge, Vertical, Leaded, Bolt-In, or Solder type
- RoHS Compliant
C315889 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



