LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Anatech Electronics Inc. AB2436B479 product image
Immagini a scopo illustrativo

Anatech Electronics Inc. AB2436B479

Produttore
Cod. Prod.
AB2436B479
Cod. LCSC
C3155161
Imballo
-
Numero Cliente
Attr. chiave
Wi-Fi Cavity Bandpass Filter for Outdoor
Scheda TecnicaAnatech Electronics Inc. AB2436B479
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 983.1199$ 983.12
200+$ 380.4552$ 76091.04
500+$ 367.0838$ 183541.90
1,000+$ 360.4784$ 360478.40
Package Standard1/Full Box
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Filters/RF Filters
ProduttoreAnatech Electronics Inc.
Imballo-
Type of FilterBandpass
Insertion Loss1.1dB

Descrizione

Traduzione AI

This product is an outdoor WiFi cavity bandpass filter with a center frequency of 2436.5 MHz, bandwidth (-3 dB) of 70 MHz, input/output impedance of 50 ohms, passband range of 2401.5 - 2471.5 MHz, passband insertion loss less than 1.1 dB (typical 0.9 dB), passband ripple less than 0.2 dB, passband return loss of 15 dB (typical -18 dB), 20 dB bandwidth less than 91 MHz (center frequency ±45.5 MHz), 30 dB bandwidth less than 106 MHz (center frequency ±53 MHz), 60 dB bandwidth less than 150 MHz (center frequency ±75 MHz), harmonic suppression greater than 80 dB (typical 90 dB), and power handling capability of 50 W. It features threaded mounting holes, two N-type female connectors, and dimensions of 4.84 in × 2.8 in × 1.22 in. The operating temperature range is -40°C to +85°C, storage temperature range is -55°C to +95°C, and it can withstand shock of 20 G, 11 ms and vibration of 20 G, 5 - 200 MHz.