LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
5% OFF
MSKSEMI MIC5504-2.8YM5-TR-MS product image
  • MIC5504-2.8YM5-TR-MS thumbnail 1
  • MIC5504-2.8YM5-TR-MS thumbnail 2
  • MIC5504-2.8YM5-TR-MS thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

MSKSEMI MIC5504-2.8YM5-TR-MS

Produttore
MSKSEMIAsian Brands
Cod. Prod.
MIC5504-2.8YM5-TR-MS
Cod. LCSC
C30197544
Imballo
SOT-23-5
Numero Cliente
Attr. chiave
CMOS LDO Voltage Regulators
Scheda TecnicaMSKSEMI MIC5504-2.8YM5-TR-MS
Parti alternative2
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Disponibile: 920
920 Pronta consegna
Minimo: 5Multiplo: 5Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
5+$ 0.2415$ 0.2295$ 1.15
50+$ 0.1897$ 0.1803$ 9.02
150+$ 0.1674$ 0.1591$ 23.87
500+$ 0.1397$ 0.1328$ 66.40
2,500+$ 0.1273$ 0.1210$ 302.50
5,000+$ 0.1199$ 0.1140$ 570.00
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreMSKSEMI
ImballoSOT-23-5
Output Voltage2.8V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)40uA
Output ConfigurationPositive
Operating Voltage8V
Output Current350mA
FeaturesEnable control
Output TypeFixed

Descrizione

Traduzione AI

The MIC5504-X.XYM5-TR-MS series are highly accurate, low noise, CMOS LDO Voltage Regulators. Offering low output noise, high ripple rejection ratio, low dropout and very fast turn-on times, the MIC5504-X.XYM5-TR-MS series is ideal for today’s cutting edge mobile phone. Internally the MIC5504-X.XYM5-TR-MS includes a reference voltage source, error amplifiers, driver transistors, current limiters and phase compensators. The output voltage is set by current trimming. Voltages are selectable in 100mV steps within a range of 1.2V to 5.0V. The MIC5504-X.XYM5-TR-MS series is also fully compatible with low ESR ceramic capacitors, reducing cost and improving output stability. This high level of output stability is maintained even during frequent load fluctuations, due to the excellent transient response performance and high PSRR achieved across a broad range of frequencies. The CE function allows the output of regulator to be turned off, resulting in greatly reduced power consumption.

Caratteristiche

Traduzione AI
  • Low power consumption: 40uA (Typ.)
  • Low voltage drop: 0.12V@100mA@VOUT = 3.3V (Typ.)
  • Standby Mode: 1uA
  • Low temperature coefficient
  • High input voltage (up to 7V)
  • Output voltage accuracy: tolerance ±2%
  • SOT23 - 5 package

Applicazioni

Traduzione AI
  • Battery-powered equipment
  • Communication equipment
  • Mobile phones
  • Portable games
  • Cameras, Video cameras
  • Reference voltage sources

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
SPX3819M5-L-2-8(MS)MSKSEMISimiliSOT-23-52,335$ 0.126
MIC5219-2.8YM5-MSMSKSEMISimiliSOT-23-52,810$0.0658 $0.1315
2 altri componenti alternativi.Visualizza tutti i sostituti