LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Altech MTGTK1/1M product image
실제 제품과 다를 수 있음

Altech MTGTK1/1M

제조업체
제조사 품번
MTGTK1/1M
LCSC 번호
C29945924
포장
-
고객 번호
주요 제원
Box Accessories RoHS
데이터시트Altech MTGTK1/1M
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 89.0133$ 89.01
200+$ 35.5171$ 7103.42
500+$ 34.3301$ 17165.05
1,000+$ 33.7437$ 33743.70
표준 패키지5/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Boxes, Enclosures, Racks/Box Accessories
제조업체Altech
포장-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

Link incompatible hardware or expand the capabilities of logic systems with Altech interface and electronic modules and carriers. These DIN Rail or panel mounted printed circuit board modules, subsystems and carriers give design flexibility, simplify panel layouts and reduce maintenance and downtime. Altech’s compact interface modules provide a flexible, cost effective transition from Sub - D, Ribbon Cable and other connectors to terminal blocks. Altech’s electronic modules include Diode, Fuse, Varistor, Optocoupler (I/O), Relay, power supplies and custom modules. Compact and reliable transitions between high density connectors and high quality screw - cage clamp terminal blocks. Traditional relay and safety relay modules in a high density package. Use our Diode Modules to build lamp test circuits, decouple signals, etc. Mount your own components into our Component Carriers (supplied without electronic components). If your design or application requires more functionality or features than our standard product, Altech offers complete engineering, prototype and production services for custom modules. Compact Ribbon Connector Modules provide an interface between multi - wire flat cables outfitted with IDC connectors and discrete wires. Up to 64 conductors can be terminated saving time and eliminating wiring mistakes. No special wiring or tools are required. Compact Subminiature D (Sub D) Modules provide quick and reliable interfaces between high density connectors (back shells) with up to 50 poles and discrete wires. Connector - to - Wire Interface modules save time and eliminate wiring mistakes. No special tools are required.

주요 특징

AI 번역
  • Compact and reliable transitions
  • Provide insulation
  • Protect equipment
  • Control motors, solenoid and valves
  • Safety relays for emergency stop, safety gate and two - hand stop
  • DM Diode Modules have series connection 1A or 3A diodes, and 1A diode gates with common cathodes or anodes, providing commonly used diode arrangements
  • BSM Component Carrier has factory installed fork - and eyelet soldering posts in each series trace
  • CCA Component Carrier consists of a printed circuit board with four in - line and two bus - connection through - holes to solder pads in each trace, complete with terminal blocks
  • Screw - Cage Clamp Connections
  • Spring Clamp Connections Available
  • Up to 64 Poles
  • 4 to 5 Component Solder Pads Per Line
  • .9mm (.035 in.) Diameter Component Mounting Holes
  • DIN Rail Mount and Panel Mount Available

응용 분야

AI 번역
  • Communications
  • Data processing
  • Process control
  • Other industrial applications