TMI TMS8003AK-TR
| Fabricante | TMIAsian Brands |
| N.º de pieza fab. | TMS8003AK-TR |
| Nº LCSC | C29779852 |
| Emb. | COL-9L(1.5x1.5) |
| Número de Cliente | |
| Atrib. clave | 1.7mA 2.5V~6V 1-Channel Class D COL-9L(1.5x1.5) Audio Amplifiers |
| Hoja de Datos | TMI TMS8003AK-TR |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Fabricante | TMI | |
| Emb. | COL-9L(1.5x1.5) | |
| Quiescent Current | 1.7mA | |
| Voltage - Supply | 2.5V~6V | |
| Total Harmonic Distortion + Noise (THD+N) | 0.015% | |
| Features | Filterless architecture;Enable/shutdown function | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 96dB | |
| Speaker Channels | 1-Channel | |
| Output Power | - | |
| Efficiency | 90%;91%;87% | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | -75dB |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Fabricante | TMI | |
| Emb. | COL-9L(1.5x1.5) | |
| Quiescent Current | 1.7mA | |
| Voltage - Supply | 2.5V~6V | |
| Total Harmonic Distortion + Noise (THD+N) | 0.015% | |
| Features | Filterless architecture;Enable/shutdown function | |
| Operating Temperature | -25℃~+85℃ |
| Tipo | Descripción | |
|---|---|---|
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 96dB | |
| Speaker Channels | 1-Channel | |
| Output Power | - | |
| Efficiency | 90%;91%;87% | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | -75dB |
Descripción
The TMS8003 is a mono filter-less class-D amplifier with high SNR and differential input that eliminate noise. Features like higher than 90% efficiency and small PCB areas make the TMS8003 classD amplifier ideal for portable devices. The filter-less architecture requires no external output filter, fewer external components, less PCB areas and lower system costs, and simplifies application design. With the soft-driving technology, the edge of the PWM at output stage is very flat which is very useful for EMI suppressing. The TMS8003 features short circuit protection, thermal shutdown and under voltage lock-out. The TMS8003 is available in COL-9L packages.
Características
- Supply Voltage from 2.5V to 6.0V
- 3.0W@10% THD Output with a 4Ω Load at 5V Supply
- High Efficiency Up to 90% @1W with an 8Ω Speaker
- Shutdown Current <1μA
- Superior Low Noise without Input
- EMI Suppressing by Soft-Driving
- Short Circuit Protection
- Thermal Shutdown
- Available in Space Saving COL-9L Package
Aplicaciones
- Wearable Device
- Cellphones
- Telephone Watches
- IPCs
- Portable Device AIO
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Fabricante | TMI | |
| Emb. | COL-9L(1.5x1.5) | |
| Quiescent Current | 1.7mA | |
| Voltage - Supply | 2.5V~6V | |
| Total Harmonic Distortion + Noise (THD+N) | 0.015% | |
| Features | Filterless architecture;Enable/shutdown function | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 96dB | |
| Speaker Channels | 1-Channel | |
| Output Power | - | |
| Efficiency | 90%;91%;87% | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | -75dB |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Fabricante | TMI | |
| Emb. | COL-9L(1.5x1.5) | |
| Quiescent Current | 1.7mA | |
| Voltage - Supply | 2.5V~6V | |
| Total Harmonic Distortion + Noise (THD+N) | 0.015% | |
| Features | Filterless architecture;Enable/shutdown function | |
| Operating Temperature | -25℃~+85℃ |
| Tipo | Descripción | |
|---|---|---|
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 96dB | |
| Speaker Channels | 1-Channel | |
| Output Power | - | |
| Efficiency | 90%;91%;87% | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | -75dB |
Descripción
The TMS8003 is a mono filter-less class-D amplifier with high SNR and differential input that eliminate noise. Features like higher than 90% efficiency and small PCB areas make the TMS8003 classD amplifier ideal for portable devices. The filter-less architecture requires no external output filter, fewer external components, less PCB areas and lower system costs, and simplifies application design. With the soft-driving technology, the edge of the PWM at output stage is very flat which is very useful for EMI suppressing. The TMS8003 features short circuit protection, thermal shutdown and under voltage lock-out. The TMS8003 is available in COL-9L packages.
Características
- Supply Voltage from 2.5V to 6.0V
- 3.0W@10% THD Output with a 4Ω Load at 5V Supply
- High Efficiency Up to 90% @1W with an 8Ω Speaker
- Shutdown Current <1μA
- Superior Low Noise without Input
- EMI Suppressing by Soft-Driving
- Short Circuit Protection
- Thermal Shutdown
- Available in Space Saving COL-9L Package
Aplicaciones
- Wearable Device
- Cellphones
- Telephone Watches
- IPCs
- Portable Device AIO
C29779852 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Detalles |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

