RENESAS AT25XE161D-SSHN-B
| Hersteller | |
| Herst.-Teilenr. | AT25XE161D-SSHN-B |
| LCSC-Nr. | C29327376 |
| Verp. | SOIC-8 |
| Kundennummer | |
| Hauptmerkm. | 16Mbit 1.65V~3.6V 133MHz SPI SOIC-8 Memory RoHS |
| Datenblatt | RENESAS AT25XE161D-SSHN-B |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 2 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | RENESAS | |
| Verp. | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-on reset;Hardware write protection;Software write protection | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 1.65V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Interface | SPI | |
| Standby Supply Current | 30uA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | RENESAS | |
| Verp. | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-on reset;Hardware write protection;Software write protection | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 1.65V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Typ | Beschreibung | |
|---|---|---|
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Interface | SPI | |
| Standby Supply Current | 30uA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Operating voltage range: 1.65 V ~ 3.6 V
- Compatible with Serial Peripheral Interface
- Supports SPI modes 0 and 3
- Supports Dual-Output operation (1-1-2)
- Supports Quad-Output operation (1-1-4)
- Supports Quad I/O and Execute-In-Place operations (1-4-4 and 0-4-4)
- Up to 133 MHz operating frequency
- Flexible, optimized erase architecture
- 256-byte page erase
- 4 KB block erase
- 32 KB block erase
- 64 KB block erase
- Chip erase
- Flexible programming capability
- Byte/page programming (1 to 256 bytes)
- Sequential program mode support
- Erase/Program Suspend and Resume
- 1 × 128-byte factory pre-programmed identification register
- 3 × 128-byte one-time programmable security registers
- Software-controlled Reset and Terminate commands
- Multiple memory protection schemes
- Individual block protection
- User-configurable protected area at the beginning or end of the memory array (default)
- Read-Modify-Write command — emulates SRAM write in a single command
- Active-state interrupt — automatically generates interrupt to host when RDY/BSY bit is cleared
- Software-controlled Reset and Terminate commands
- Hardware reset pin option
- JEDEC hardware reset
- Non-volatile/volatile status register
- JEDEC standard manufacturer and device ID
- Serial Flash Discoverable Parameters
- Low power:
- 30 μA standby current (typical)
- 8.2 μA deep power-down current (typical)
- 7 nA ultra-deep power-down current (typical)
- 8.3 mA active read current (1-1-1 — 104 MHz)
- 10.1 mA program current
- 10.7 mA erase current
- User-configurable and automatic I/O pin drive strength levels
- Endurance: 100,000 program/erase cycles
- Data retention: 20 years
- Operating temperature range: -40℃ ~ +85℃
- Industry-standard green (Pb-free/halogen-free/RoHS compliant) package options
- 8-pin SOIC (150-mil)
- 8-pin SOIC (208-mil)
- 8-pad ultra-thin DFN (2×3×0.6 mm)
- 8-ball WLCSP (3×2×3 ball array)
- Die/wafer — contact Renesas for more information
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 16
16 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.6765 | $ 1.68 |
| 10+ | $ 1.4014 | $ 14.01 |
| 30+ | $ 1.25 | $ 37.50 |
| 98+ | $ 1.0801 | $ 105.85 |
| 490+ | $ 1.0043 | $ 492.11 |
| 980+ | $ 0.9704 | $ 950.99 |
Standardgehäuse98/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | RENESAS | |
| Verp. | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-on reset;Hardware write protection;Software write protection | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 1.65V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Interface | SPI | |
| Standby Supply Current | 30uA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | RENESAS | |
| Verp. | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-on reset;Hardware write protection;Software write protection | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 1.65V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Typ | Beschreibung | |
|---|---|---|
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Interface | SPI | |
| Standby Supply Current | 30uA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Operating voltage range: 1.65 V ~ 3.6 V
- Compatible with Serial Peripheral Interface
- Supports SPI modes 0 and 3
- Supports Dual-Output operation (1-1-2)
- Supports Quad-Output operation (1-1-4)
- Supports Quad I/O and Execute-In-Place operations (1-4-4 and 0-4-4)
- Up to 133 MHz operating frequency
- Flexible, optimized erase architecture
- 256-byte page erase
- 4 KB block erase
- 32 KB block erase
- 64 KB block erase
- Chip erase
- Flexible programming capability
- Byte/page programming (1 to 256 bytes)
- Sequential program mode support
- Erase/Program Suspend and Resume
- 1 × 128-byte factory pre-programmed identification register
- 3 × 128-byte one-time programmable security registers
- Software-controlled Reset and Terminate commands
- Multiple memory protection schemes
- Individual block protection
- User-configurable protected area at the beginning or end of the memory array (default)
- Read-Modify-Write command — emulates SRAM write in a single command
- Active-state interrupt — automatically generates interrupt to host when RDY/BSY bit is cleared
- Software-controlled Reset and Terminate commands
- Hardware reset pin option
- JEDEC hardware reset
- Non-volatile/volatile status register
- JEDEC standard manufacturer and device ID
- Serial Flash Discoverable Parameters
- Low power:
- 30 μA standby current (typical)
- 8.2 μA deep power-down current (typical)
- 7 nA ultra-deep power-down current (typical)
- 8.3 mA active read current (1-1-1 — 104 MHz)
- 10.1 mA program current
- 10.7 mA erase current
- User-configurable and automatic I/O pin drive strength levels
- Endurance: 100,000 program/erase cycles
- Data retention: 20 years
- Operating temperature range: -40℃ ~ +85℃
- Industry-standard green (Pb-free/halogen-free/RoHS compliant) package options
- 8-pin SOIC (150-mil)
- 8-pin SOIC (208-mil)
- 8-pad ultra-thin DFN (2×3×0.6 mm)
- 8-ball WLCSP (3×2×3 ball array)
- Die/wafer — contact Renesas for more information
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| AT25XE161D-SSHN-T | RENESAS | Ähnliche | SOIC-8 | 0 | $ 0.5727 | ||
| AT25FF161A-SHL-T | RENESAS | Ähnliche | SOP-8 | 0 | $ 1.3762 |
2 weitere Alternativteile.Alle Ersatzprodukte anzeigen



