LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TI UCC384DP-12 product image
  • UCC384DP-12 thumbnail 1
  • UCC384DP-12 thumbnail 2
  • UCC384DP-12 thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

TI UCC384DP-12

Hersteller
Herst.-Teilenr.
UCC384DP-12
LCSC-Nr.
C2864171
Verp.
SOIC-8
Kundennummer
Hauptmerkm.
500mA, negative voltage, adjustable low-dropout regulator with an operating temperature range of -40°C to 85°C
DatenblattTI UCC384DP-12
RoHS-Konformität1 Dokumente verfügbar
Alternativteile2
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 3
3 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 26.9861$ 26.99
30+$ 25.5008$ 765.02
Standardgehäuse75/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerTI
Verp.SOIC-8
Output Voltage12V
Number of Outputs1
Operating Temperature0℃~+70℃@(Ta)
Supply Current (Iq)220uA
Output ConfigurationNegative
Output Current500mA
Operating Voltage15V
FeaturesShort Circuit Protection;Over Current Protection;Thermal shutdown;Input under-voltage protection
Output TypeFixed

Beschreibung

KI-Übersetzung

The UCC384-x family of negative linear-series pass regulators is tailored for low-dropout applications where low-quiescent power is important. Fabricated with a BCDMOS technology ideally suited for low input-to-output differential applications, the UCC384-x passes 0.5 A while requiring only 0.2 V of input-voltage headroom. Dropout voltage decreases linearly with output current, so that dropout at 50 mA is less than 20 mV. Quiescent current consumption for the device under normal (non-dropout) conditions is typically 200 μA. An integrated charge pump is internally enabled only when the device is operating near dropout with low VIN. This ensured that the device meets the dropout specifications even for maximum load current and a VIN of -3.2 V with only a modest increase in quiescent current. Quiescent current is always less than 350 μA, with the charge pump enabled. The quiescent current of the UCC384 does not increase with load current. Short-circuit current is internally limited. The device responds to a sustained overcurrent condition by turning off after a tON delay. The device then stays off for a period, tOFF, that is 40 times the tON delay. The device then begins pulsing on and off at the tON/tOFF duty cycle of 2.5%. This drastically reduces the power dissipation during short circuit such that heat sinking, if at all required, must only accommodate normal operation. An external capacitor sets the on time. The off time is always 40 times tON. The UCCx84-x can be shutdown to 45 μA (maximum) by pulling the SD/CT pin more positive than -0.7 V. To allow for simpler interfacing, the SD/CT pin may be pulled up to 6 V above the ground pin without turning on clamping diodes. Internal power dissipation is further controlled with thermal-overload protection circuitry. Thermal shutdown occurs if the junction temperature exceeds 140 °C. The chip remains off until the temperature has dropped 20 °C (TJ = 120 °C).

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
UCC284DP-12TIÄhnlicheSOIC-83$ 29.0271
UCC384DPTR-12TIÄhnlicheSOIC-80$ 4.9039