LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI AFE7225IRGCT product image
Immagini a scopo illustrativo

TI AFE7225IRGCT

Produttore
Cod. Prod.
AFE7225IRGCT
Cod. LCSC
C2861240
Imballo
QFN-64-EP(9x9)
Numero Cliente
Attr. chiave
QFN-64-EP(9x9) Analog Front End (AFE) RoHS
Scheda TecnicaTI AFE7225IRGCT
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 101.2391$ 101.24
250+$ 39.1792$ 9794.80
500+$ 37.8013$ 18900.65
1,000+$ 37.1209$ 37120.90
Package Standard250/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE)
ProduttoreTI
ImballoQFN-64-EP(9x9)
FunctionFIFO buffer;Synchronous triggering;Soft reset

Descrizione

Traduzione AI

The AFE7225/7222 is an analog front end designed for full- or half-duplex wireless communications. Oversampling transmit 12-bit DACs provide output frequencies from baseband to Nyquist baseband free of inter-symbol interference. Undersampling receive 12-bit ADCs allow analog inputs from baseband to 230MHz. Most blocks within the AFE7225/7222 are independently controlled to enable optimization between power consumption and application requirements. Two spare control 12-bit DACs and a dual-input spare monitor 12-bit ADC are accessible via the serial port. Digital features include QMC (Quadrature Modulation Correction), interpolation, decimation, RMS/peak power metering, and mixers with independent NCOs for the RX and TX paths. The AFE7225/7222 is available in a 64-pin 9×9mm QFN package (RGC). The AFE7225/7222 is manufactured using a low-power CMOS process and operates over the full industrial temperature range (–40°C to 85°C).

Caratteristiche

Traduzione AI
  • AFE7225 – Dual 12-bit 250MSPS TX DACs, Dual 12-bit 125MSPS RX ADCs
  • AFE7222 – Dual 12-bit 130MSPS TX DACs, Dual 12-bit 65MSPS RX ADCs
  • Options: Dual 12-bit Auxiliary DACs, Dual-input 12-bit Auxiliary ADCs
  • 2 or 4 TX Interpolation Paths
  • 2 RX Decimation Paths
  • 3.0V/1.8V Low-Power Supply
  • Fast Wake-Up Mode in Half-Duplex
  • Coarse or Fine Digital Mixer Quadrature Modulation Correction
  • Clock Input Divide/Multiply
  • Serial LVDS or Interleaved Parallel CMOS Interface
  • 64-Pin QFN Package (9 mm × 9 mm)

Applicazioni

Traduzione AI
  • Portable low-power wireless
  • Wireless infrastructure
  • Point-to-point wireless transmission
  • Pico-Cell BTS