LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SILICON LABS 532CC000332DGR product image
Immagini a scopo illustrativo

SILICON LABS 532CC000332DGR

Produttore
Cod. Prod.
532CC000332DGR
Cod. LCSC
C2659998
Imballo
SMD7050-6P
Numero Cliente
Attr. chiave
SMD7050-6P Oscillators
Scheda TecnicaSILICON LABS 532CC000332DGR
Parti alternative1
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 22.1838$ 22.18
250+$ 8.5853$ 2146.33
500+$ 8.2841$ 4142.05
1,000+$ 8.135$ 8135.00
Package Standard250/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreSILICON LABS
ImballoSMD7050-6P

Descrizione

Traduzione AI

The Si532 dual frequency XO utilizes advanced DSPLL circuitry to provide a low jitter clock at high frequencies. It is available with any - frequency output frequency from 10 to 945 MHz and select frequencies to 1400 MHz. Unlike a traditional XO, it uses one fixed crystal frequency to provide a wide range of output frequencies. This IC - based approach allows the crystal resonator to provide exceptional frequency stability and reliability. In addition, DSPLL clock synthesis provides superior supply noise rejection, simplifying the task of generating low jitter clocks in noisy environments typically found in communication systems. The Si532 IC - based XO is factory configurable for a wide variety of user specifications including frequency, supply voltage, output format, and temperature stability. Specific configurations are factory programmed at time of shipment, thereby eliminating long lead times associated with custom oscillators.

Caratteristiche

Traduzione AI
  • Available with any - frequency output frequencies from 10 MHz to 945 MHz and select frequencies to 1.4 GHz
  • Two selectable output frequencies
  • Generation DSPLL with superior jitter performance
  • 3x better frequency stability than SAW - based oscillators
  • Internal fixed crystal frequency ensures high reliability and low aging
  • Available CMOS, LVPECL, LVDS, and CML outputs
  • 3.3, 2.5, and 1.8 V supply options
  • Industry - standard 5x7 mm package and pinout
  • Pb - free/RoHS - compliant

Applicazioni

Traduzione AI
  • SONET/SDH
  • Networking
  • SD/HD video
  • Test and measurement
  • Clock and data recovery
  • FPGA/ASIC clock generation

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
532CC000332DGSILICON LABSSMD7050-6P0$ 17.9676