LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI LMH0044SQ/NOPB product image
Immagini a scopo illustrativo

TI LMH0044SQ/NOPB

Produttore
Cod. Prod.
LMH0044SQ/NOPB
Cod. LCSC
C2652890
Imballo
WQFN-16-EP(4x4)
Numero Cliente
Attr. chiave
0℃~+85℃ 1.485Gbps WQFN-16-EP(4x4) Specialized RoHS
Scheda TecnicaTI LMH0044SQ/NOPB
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 21.5347$ 21.53
30+$ 20.4772$ 614.32
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Interface/Specialized
ProduttoreTI
ImballoWQFN-16-EP(4x4)
Interface-
Voltage - Supply-
FeaturesLink equalization and compensation;Enable/shutdown function;Interrupt generation
Operating Temperature0℃~+85℃
Supply Current63mA
Quiescent Supply Current-
Data Rate1.485Gbps

Descrizione

Traduzione AI

The LMH0044 SMPTE 292M / 259M adaptive cable equalizer is a monolithic integrated circuit for equalizing data transmitted over cable (or any media with similar dispersive loss characteristics). The equalizer operates over a wide range of data rates from 125 Mbps to 1.485 Gbps and supports SMPTE 292M, SMPTE 344M and SMPTE 259M. The LMH0044 implements DC restoration to correctly handle pathological data conditions (DC restoration may be bypassed for low data rate applications). The equalizer may be driven in either a single ended or differential configuration. Additional features include separate carrier detect and output mute pins which may be tied together to mute the output when no signal is present. A programmable mute reference is provided to mute the output at a selectable level of signal degradation.

Caratteristiche

Traduzione AI
  • SMPTE 292M, SMPTE 344M and SMPTE 259M Compliant
  • Supports DVB-ASI at 270 Mbps
  • Data rates: 125 Mbps to 1.485 Gbps
  • Equalizes up to 200 Meters of Belden 1694A at 1.485 Gbps or up to 400 meters of Belden 1694A at 270 Mbps
  • Manual Bypass and Output Mute with a Programmable Threshold
  • Single-Ended or Differential Input
  • 50Ω Differential Outputs
  • Single 3.3V Supply Operation
  • 208 mW Typical Power Consumption with 3.3V Supply
  • Replaces the GS1574 and GS1574A

Applicazioni

Traduzione AI
  • SMPTE 292M, SMPTE 344M, and SMPTE 259M Serial Digital Interfaces
  • Serial Digital Data Equalization and Reception Data Recovery Equalization