LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MICROCHIP AT97SC3204T-U2A1B-10 product image
Zdjęcia poglądowe

MICROCHIP AT97SC3204T-U2A1B-10

Producent
Nr części prod.
AT97SC3204T-U2A1B-10
Nr LCSC
C2651729
Opak.
TSSOP-28
Numer Klienta
Klucz. cechy
I2C TSSOP-28 Application Specific Microcontrollers RoHS
Karta KatalogowaMICROCHIP AT97SC3204T-U2A1B-10
Zgodność z RoHS2 dokumentów dostępnych
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
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 4.7894$ 4.79
200+$ 1.8532$ 370.64
500+$ 1.7884$ 894.20
1,000+$ 1.756$ 1756.00
Standardowa Obudowa1000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Embedded/Application Specific Microcontrollers
ProducentMICROCHIP
Opak.TSSOP-28
Voltage - Supply3.3V
InterfaceI2C
Operating Temperature-40℃~+85℃
FeaturesSecure key storage

Opis

Tłumaczenie AI

The Atmel AT97SC3204 is a fully integrated security module designed to be integrated into personal computers and other embedded systems. It implements version 1.2 of the Trusted Computing Group (TCG) specification for Trusted Platform Modules (TPM). The TPM includes a cryptographic accelerator capable of computing a 2048-bit RSA signature in 200ms and a 1024-bit RSA signature in 40ms. Performance of the SHA-1 accelerator is 20μs per 64-byte block. The chip communicates with the PC through the LPC interface. The TPM supports SIRQ (for interrupts) and CLKRUN to permit clock stopping for power savings in mobile computers.

Funkcje

Tłumaczenie AI
  • Fully compliant to the Trusted Computing Group (TCG) Trusted Platform Module (TPM) version 1.2 specification
  • Compliant with TCG PC client-specific TPM Interface Specification (TIS) version 1.2
  • Single-chip, turnkey solution
  • Hardware asymmetric crypto engine
  • Atmel AVR RISC microprocessor
  • Internal EEPROM storage for RSA keys
  • 33MHz Low Pin Count (LPC) bus for easy PC interface
  • Secure hardware and firmware design and chip layout
  • Internal, high-quality Random Number Generator (RNG) – FIPS 140-2 compliant
  • NV storage space for 1756 bytes of user defined data
  • 3.3V supply voltage
  • 28-lead thin TSSOP, 28-lead wide TSSOP, or 40-pad QFN packages
  • Offered in both commercial (0 to 70°C) and industrial (-40 to +85°C) temperature ranges

Zastosowania

Tłumaczenie AI
  • Personal computers and other embedded systems