BOURNS CG0201MLU-06H
| Fabricante | |
| N.º de pieza fab. | CG0201MLU-06H |
| Nº LCSC | C25848276 |
| Emb. | 0201 |
| Número de Cliente | |
| Atrib. clave | 20V 0201 TVS Diodes RoHS |
| Hoja de Datos | BOURNS CG0201MLU-06H |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | BOURNS | |
| Emb. | 0201 | |
| Clamping Voltage | 20V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | - | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | BOURNS | |
| Emb. | 0201 | |
| Clamping Voltage | 20V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | - |
| Tipo | Descripción | |
|---|---|---|
| Voltage - Breakdown | - | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | - |
Descripción
ChipGuard® CG0201MLU series is designed to protect sensitive electronic components from ESD damage. This series provides device protection to IEC 61000-4-2 Level 4 (±8 kV contact discharge / ±15 kV air discharge) ESD specifications, targeting high-speed USB 3.2, HDMI 1.4/2.0, and antenna circuit applications. The ChipGuard® MLU series features low capacitance (0.05 pF) and leakage current below 10 nA, with excellent clamping performance that introduces virtually no impact under normal operating conditions.
Características
- Level 4 ESD protection per IEC 61000-4-2
- Ultra-fast response time (<1 ns)
- Low capacitance (typical 0.05 pF)
- RoHS* compliant
Aplicaciones
- Antenna circuits
- USB 3.2 Gen 1 and Gen 2
- HDMI 1.3/1.4/2.0
- SATA and eSATA interfaces
- SIM card ports
- Memory protection
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 5+ | $ 0.2367 | $ 1.18 |
| 50+ | $ 0.2336 | $ 11.68 |
| 150+ | $ 0.2315 | $ 34.73 |
| 500+ | $ 0.2293 | $ 114.65 |
Encapsulado Estándar15000/Full Bag | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | BOURNS | |
| Emb. | 0201 | |
| Clamping Voltage | 20V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | - | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | BOURNS | |
| Emb. | 0201 | |
| Clamping Voltage | 20V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | - |
| Tipo | Descripción | |
|---|---|---|
| Voltage - Breakdown | - | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | - |
Descripción
ChipGuard® CG0201MLU series is designed to protect sensitive electronic components from ESD damage. This series provides device protection to IEC 61000-4-2 Level 4 (±8 kV contact discharge / ±15 kV air discharge) ESD specifications, targeting high-speed USB 3.2, HDMI 1.4/2.0, and antenna circuit applications. The ChipGuard® MLU series features low capacitance (0.05 pF) and leakage current below 10 nA, with excellent clamping performance that introduces virtually no impact under normal operating conditions.
Características
- Level 4 ESD protection per IEC 61000-4-2
- Ultra-fast response time (<1 ns)
- Low capacitance (typical 0.05 pF)
- RoHS* compliant
Aplicaciones
- Antenna circuits
- USB 3.2 Gen 1 and Gen 2
- HDMI 1.3/1.4/2.0
- SATA and eSATA interfaces
- SIM card ports
- Memory protection
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

