LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TOREX XC61GC3302HR-G product image
Abbildung ähnlich

TOREX XC61GC3302HR-G

Hersteller
Herst.-Teilenr.
XC61GC3302HR-G
LCSC-Nr.
C2460196
Verp.
USP-3(1.2x1.2)
Kundennummer
Hauptmerkm.
1 USP-3(1.2x1.2) Supervisors RoHS
DatenblattTOREX XC61GC3302HR-G
RoHS-Konformität1 Dokumente verfügbar
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.2363$ 0.24
200+$ 0.0915$ 18.30
500+$ 0.0882$ 44.10
1,000+$ 0.0867$ 86.70
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
HerstellerTOREX
Verp.USP-3(1.2x1.2)
Reset Timeout-
output typePush-pull
Operating Temperature-40℃~+85℃@(TA)
Reset Active Level-
ChipTypeVoltage Detector
Threshold Voltage3.3V
Number of Voltages Monitored1

Beschreibung

KI-Übersetzung

The XC61G series are highly precise, low power consumption voltage detectors, manufactured using CMOS and laser trimming technologies. Detect voltage is extremely accurate with minimal temperature drift. Both CMOS and N-channel open drain output configurations are available.

Merkmale

KI-Übersetzung
  • Highly Accurate : ±2%
  • Low Power Consumption : 0.7 μA [ V_IN = 1.5 V ] (TYP.)
  • Detect Voltage Range : 0.8 V to 1.5 V in 0.1 V increments (Low Voltage) : 1.6 V to 6.0 V in 0.1 V increments (Standard Voltage)
  • Operating Voltage Range : 0.7 V to 6.0 V (Low Voltage) : 0.7 V to 10.0 V (Standard Voltage)
  • Detect Voltage Temperature characteristics : ±100 ppm/℃ (TYP.)
  • Output Configuration : N-channel open drain or CMOS
  • Package : USP-3
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Anwendungen

KI-Übersetzung
  • Microprocessor reset circuitry
  • Memory battery back-up circuits
  • Power-on reset circuits
  • Power failure detection
  • System battery life and charge voltage monitors