LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Honeywell 3450RC 01740051 product image
Immagini a scopo illustrativo

Honeywell 3450RC 01740051

Produttore
Cod. Prod.
3450RC 01740051
Cod. LCSC
C22190043
Imballo
-
Numero Cliente
Attr. chiave
Thermostats - Mechanical - Industrial RoHS
Scheda TecnicaHoneywell 3450RC 01740051
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 14.6038$ 14.60
200+$ 5.8275$ 1165.50
500+$ 5.633$ 2816.50
1,000+$ 5.5366$ 5536.60
Package Standard10/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

Honeywell offers a broad range of products and technical capabilities for medical devices and equipment, heating, ventilation, air conditioning and refrigeration, information technology, home appliances, motor control, and automotive passenger vehicles. This catalog contains a list of the most popular and established products.

Caratteristiche

Traduzione AI
  • Pressure Sensors: Compatible with silicon diaphragm media, designed for low-cost, commercial-grade applications such as PCBs — compact, reliable, with excellent repeatability and high accuracy across varying environmental conditions.
  • Mass Airflow Sensors: Amplified and unamplified microbridge mass airflow sensors, designed to deliver sensitive, fast-response, high-accuracy performance across a wide range of gas and airflow rates.
  • Force Sensors: Compact, highly sensitive devices enabling precise, reliable performance in applications requiring accurate force measurement.
  • Humidity Sensors: Relative humidity sensors with on-chip signal conditioning, housed in chemically resistant packages suitable for harsh environments. Sensor structure features a planar capacitor with a second polymer layer to protect against dust, dirt, grease, and other contaminants.
  • Temperature Sensors – RTD: Platinum- and silicon-based thin-film RTDs for applications requiring small package size, accuracy, and linear output.
  • Temperature Sensors – Thermistor: Precision, high-reliability NTC and PTC thermistors for a wide range of temperature measurement and control applications.
  • Temperature Sensors – Probe: Custom probes for automotive and other industrial applications.
  • Thermal Cutoffs: Reliable organic thermal cutoffs with a temperature range of 72°C to 240°C [162°F to 464°F], available in various lead lengths and configurations.
  • Thermostat Redi-Temp®: Redi-Temp® is a series of preset-temperature standard thermostats available for immediate delivery, typically suited for low-volume applications where standard configurations are acceptable.

Applicazioni

Traduzione AI

Medical devices and equipment, HVAC&R, information technology, home appliances, motor control, automotive passenger vehicles