LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Cantherm CS706015Y product image
Zdjęcia poglądowe

Cantherm CS706015Y

Producent
Nr części prod.
CS706015Y
Nr LCSC
C21786778
Opak.
-
Numer Klienta
Klucz. cechy
Thermostats - Mechanical - Industrial RoHS
Karta KatalogowaCantherm CS706015Y
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
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 3.4302$ 3.43
200+$ 1.3693$ 273.86
500+$ 1.323$ 661.50
1,000+$ 1.3014$ 1301.40
Standardowa Obudowa100/Full Bag
Lepsza cena za większą ilość?
$

Opis

Tłumaczenie AI

High-quality bimetal and thermal sensor products. Suitable for electronic applications with voltage 6...120 Vac / 6...30 Vdc and current 10...100 mA, with gold crossbar contacts available. Single Operating Device (SOD) operating temperature up to 150℃, or reset temperature of -35℃ (Type B-2).

Funkcje

Tłumaczenie AI
  • Customizable products differing from standard controls (caps, terminals, fasteners) available upon request.
  • Especially suited for electronic applications at voltages 6...120 Vac / 6...30 Vdc, currents 10...100 mA, with gold crossbar contacts.
  • Single Operating Device (SOD) operating temperature up to 150℃, or reset temperature of -35℃ (Type B - 2).