Advanced Energy 15FL24-24W-I/O-H
| Fabricante | |
| N.º de pieza fab. | 15FL24-24W-I/O-H |
| Nº LCSC | C21690281 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | DC DC Converters RoHS |
| Hoja de Datos | Advanced Energy 15FL24-24W-I/O-H |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Advanced Energy | |
| Emb. | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Advanced Energy |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - |
Descripción
The FL Series of floating-hot-deck, low-voltage power supplies offers an integrated solution for systems requiring LV power & controls with high-voltage isolation. Combining a highly isolated, DC-to-DC, multi-output low-voltage power supply (LVPS) with an advanced isolated digital & analog I/O topology, the FL sub-system provides both power and controls to floating-hot-deck circuitry.
Características
- Isolated up to 15kV
- DC leakage current of < 10 nA
- AC leakage capacitance of < 40 pF
- 3 regulated floating LV power outputs
- Isolated digital I/O to and from floating hot deck
- Isolated analog I/O to and from floating hot deck
- UL, cUL, IEC-60950-1, and Demko Recognized
Aplicaciones
- Floating/Stacked Ion or E-Beam Biases
- Floating Filament Bias
- Floating Pulsers & Gated Grids
- Floating Capacitance Meters
- Floating High Side Current Monitors
- Floating Leakage Testers
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Advanced Energy | |
| Emb. | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Advanced Energy |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - |
Descripción
The FL Series of floating-hot-deck, low-voltage power supplies offers an integrated solution for systems requiring LV power & controls with high-voltage isolation. Combining a highly isolated, DC-to-DC, multi-output low-voltage power supply (LVPS) with an advanced isolated digital & analog I/O topology, the FL sub-system provides both power and controls to floating-hot-deck circuitry.
Características
- Isolated up to 15kV
- DC leakage current of < 10 nA
- AC leakage capacitance of < 40 pF
- 3 regulated floating LV power outputs
- Isolated digital I/O to and from floating hot deck
- Isolated analog I/O to and from floating hot deck
- UL, cUL, IEC-60950-1, and Demko Recognized
Aplicaciones
- Floating/Stacked Ion or E-Beam Biases
- Floating Filament Bias
- Floating Pulsers & Gated Grids
- Floating Capacitance Meters
- Floating High Side Current Monitors
- Floating Leakage Testers
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

