TE Connectivity ACT96MA98PE
| Fabricant | |
| Réf. Fab. | ACT96MA98PE |
| Réf. LCSC | C21669645 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | Circular Connector Assemblies RoHS |
| Fiche Technique | TE Connectivity ACT96MA98PE |
| Câbles Personnalisés | MOQ 1 pièce |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Fabricant | TE Connectivity | |
| Condit. | - |
| Type | Description | |
|---|---|---|
| Catégorie | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Fabricant | TE Connectivity |
| Type | Description | |
|---|---|---|
| Condit. | - |
Description
Deutsch ACT is a high-performance composite connector compliant with MIL-DTL-38999. Deutsch has achieved unprecedented advancements in composite technology, enabling the design and production of the latest generation of MIL-DTL-38999 connectors. The ACT's superior design gives full consideration to the connector, its contacts, and the associated strain relief devices, delivering a positive impact on life cycle performance and cost within the system.
Caractéristiques
- System components matched to overall ACT connector performance, e.g., composite materials increasing connector shell and coupling mechanism durability to 1,500 cycles.
- Deutsch developed long-life MIL-C-39029 contacts to meet the ever-increasing performance demands of today's systems.
- ACT eliminates corrosion — the leading cause of failure in advanced systems — with an interconnect system capable of withstanding over 2,000 hours of salt spray testing.
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Fabricant | TE Connectivity | |
| Condit. | - |
| Type | Description | |
|---|---|---|
| Catégorie | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Fabricant | TE Connectivity |
| Type | Description | |
|---|---|---|
| Condit. | - |
Description
Deutsch ACT is a high-performance composite connector compliant with MIL-DTL-38999. Deutsch has achieved unprecedented advancements in composite technology, enabling the design and production of the latest generation of MIL-DTL-38999 connectors. The ACT's superior design gives full consideration to the connector, its contacts, and the associated strain relief devices, delivering a positive impact on life cycle performance and cost within the system.
Caractéristiques
- System components matched to overall ACT connector performance, e.g., composite materials increasing connector shell and coupling mechanism durability to 1,500 cycles.
- Deutsch developed long-life MIL-C-39029 contacts to meet the ever-increasing performance demands of today's systems.
- ACT eliminates corrosion — the leading cause of failure in advanced systems — with an interconnect system capable of withstanding over 2,000 hours of salt spray testing.
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Détails |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Détails |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Câbles sur mesure : MOQ 1 pièce
LCSC propose une gamme complète de solutions de câblage sur mesure et économiques, conçues pour répondre aux besoins variés des composants électroniques et des applications électriques. Nos produits sont conformes aux normes RoHS et UL, garantissant une qualité et une fiabilité optimales. Grâce à notre vaste stock de connecteurs sur site, nous offrons un service flexible sans minimum de commande, des devis rapides et des délais de livraison courts, garantissant une expérience d'achat fluide et efficace. En savoir plus.

