SparkFun Electronics DEV-18030
| Hersteller | |
| Herst.-Teilenr. | DEV-18030 |
| LCSC-Nr. | C21532328 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Embedded Complex Logic (FPGA, CPLD) Evaluation Boards |
| Datenblatt | SparkFun Electronics DEV-18030 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Hersteller | SparkFun Electronics | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Hersteller | SparkFun Electronics |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The MicroMod Alorium Sno M2 Processor Board features Alorium Technology's Sno System-on-Module (SoM), designed to the MicroMod M.2 processor specification. Sno's FPGA provides a reconfigurable hardware platform supporting the 8-bit AVR instruction set, compatible with the ATmega328, making Sno fully compatible with the Arduino IDE. The compact form factor of the Sno SoM makes it ideal for space-constrained applications and a natural fit for our MicroMod specification used in prototyping. Alorium Technology provides a custom logic library called Xcelerator Blocks (XBs) through the Arduino IDE, designed to accelerate specific functions that are slow, problematic, or simply beyond the capabilities of 8-bit microcontrollers. The library includes XBs such as servo control, quadrature, floating-point math, NeoPixel, and enhanced ADC. Alorium has also published an XB roadmap for future implementations, driven by feedback from early adopters and prospective new customers.
Merkmale
- Based on Alorium Technology's Sno System-on-Module (SoM), compatible with MicroMod M.2 processor form factor
- FPGA provides reconfigurable hardware platform supporting 8-bit AVR instruction set, ATmega328-compatible, fully compatible with Arduino IDE
- Compact form factor for space-constrained applications
- Xcelerator Blocks (XBs) custom logic library for accelerating specific functions
Anwendungen
- Prototyping
- Space-constrained applications
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 63.539 | $ 63.54 |
| 200+ | $ 25.3534 | $ 5070.68 |
| 500+ | $ 24.5052 | $ 12252.60 |
| 1,000+ | $ 24.0871 | $ 24087.10 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Hersteller | SparkFun Electronics | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Hersteller | SparkFun Electronics |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The MicroMod Alorium Sno M2 Processor Board features Alorium Technology's Sno System-on-Module (SoM), designed to the MicroMod M.2 processor specification. Sno's FPGA provides a reconfigurable hardware platform supporting the 8-bit AVR instruction set, compatible with the ATmega328, making Sno fully compatible with the Arduino IDE. The compact form factor of the Sno SoM makes it ideal for space-constrained applications and a natural fit for our MicroMod specification used in prototyping. Alorium Technology provides a custom logic library called Xcelerator Blocks (XBs) through the Arduino IDE, designed to accelerate specific functions that are slow, problematic, or simply beyond the capabilities of 8-bit microcontrollers. The library includes XBs such as servo control, quadrature, floating-point math, NeoPixel, and enhanced ADC. Alorium has also published an XB roadmap for future implementations, driven by feedback from early adopters and prospective new customers.
Merkmale
- Based on Alorium Technology's Sno System-on-Module (SoM), compatible with MicroMod M.2 processor form factor
- FPGA provides reconfigurable hardware platform supporting 8-bit AVR instruction set, ATmega328-compatible, fully compatible with Arduino IDE
- Compact form factor for space-constrained applications
- Xcelerator Blocks (XBs) custom logic library for accelerating specific functions
Anwendungen
- Prototyping
- Space-constrained applications
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

