LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MAXIM MAX4820ETP+T product image
Immagini a scopo illustrativo

MAXIM MAX4820ETP+T

Produttore
Cod. Prod.
MAX4820ETP+T
Cod. LCSC
C2150002
Imballo
TQFN-20-EP(4x4)
Numero Cliente
Attr. chiave
TQFN-20-EP(4x4) Power Distribution Switches, Load Drivers RoHS
Scheda TecnicaMAXIM MAX4820ETP+T
Conformità RoHS1 documenti disponibili
Parti alternative1
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 3.1696$ 3.17
200+$ 1.2269$ 245.38
500+$ 1.185$ 592.50
1,000+$ 1.1624$ 1162.40
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

The MAX4820/MAX4821 8-channel relay drivers offer built-in kickback protection and drive +3.3V/+5V nonlatching or dual-coil-latching relays. These devices are especially useful when driving +3V relays. Each independent open-drain output features a 2Ω on-resistance and is guaranteed to sink 70mA (min) of load current. Both devices consume less than 50μA (max) quiescent current and have 1μA output off-leakage current. The MAX4820 features an SPI™-/QSPI™-/MICROWIRE™- compatible serial interface. Input data is shifted into an 8- bit shift register and latched to the outputs when CS transitions from low to high. Each data bit in the shift register corresponds to a specific output, allowing independent control of all outputs. The MAX4821 features a 4-bit (A0, A1, A2, LVL) parallel-input interface. The first three bits (A0, A1, A2) determine the output address, and the fourth bit (LVL) determines whether the selected output is switched on or off. Data is latched to the outputs when CS (overline) transitions from low to high. Both devices feature separate set and reset functions that allow the user to turn on or turn off all outputs simultaneously with a single control line. Built-in hysteresis (Schmidt trigger) on all digital inputs allows this device to be used with slow rising and falling signals, such as those from optocouplers or RC power-up initialization circuits. The MAX4820/MAX4821 are available in 20-pin TSSOP and space-saving 20-pin Thin QFN packages.

Caratteristiche

Traduzione AI
  • 8 Independent Output Channels
  • Built-In Inductive Kickback Protection
  • Drive ±3V and +5V Relays
  • Guaranteed 70mA (min) Coil Drive Current
  • SET Function to Turn On All Outputs Simultaneously
  • RESET Function to Turn Off All Outputs Simultaneously
  • SPI-/QSPI-/MICROWIRE-Compatible Serial Interface (MAX4820)
  • Serial Digital Output for Daisy Chaining (MAX4820)
  • Parallel Interface (MAX4821)
  • Low 50μA (max) Quiescent Supply Current
  • Space-Saving 20-Pin Thin QFN Package

Applicazioni

Traduzione AI
  • Central Office
  • ATE
  • DSL, ADSL Line Cards
  • Industrial Equipment
  • E1/T1 Redundancy

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
MAX4820ETP+MAXIMConf. Alt.TQFN-20-EP(4x4)29$ 13.2935
1 altri componenti alternativi.Visualizza tutti i sostituti