Bridgelux BXRC-30G4000-B-83-SE
| Hersteller | |
| Herst.-Teilenr. | BXRC-30G4000-B-83-SE |
| LCSC-Nr. | C21451480 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | LED COBs, Engines, Modules, Strips RoHS |
| Datenblatt | Bridgelux BXRC-30G4000-B-83-SE |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Bridgelux | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Bridgelux |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The Vero® SE Series is a revolutionary light source system that combines Bridgelux's eighth-generation COB technology with plug-in connectivity to enable solder-free installation. The Vero SE LED light source simplifies the assembly process, reduces manufacturing costs, streamlines luminaire design workflows, improves light quality, and increases design flexibility. Vero SE features four different light-emitting surface (LES) configurations and operates reliably across a wide current range. By eliminating secondary connectors and bracket components, Vero SE enables rapid array integration into luminaires and provides an efficient field-replaceable solution. Vero SE arrays deliver increased lumen density for improved beam control and precise illumination, with 2 and 3 SDCM color control standards for clean, consistent, uniform lighting.
Merkmale
- Plug-in electrical connection
- Top-side part number marking
- Typical efficacy of 177 lm/W at 3000K, CRI 80
- Reliable operation at up to 3x nominal current with 30% more lumens per LES size
- Wide CCT options (2700K – 6500K) with minimum CRI 70, 80, and 90
- Uniform high-quality illumination
- 2 and 3 SDCM binning options (2700K – 4000K)
- Forward voltage bin code (back-side marking)
- Low-cost, solder-free, connector-free mounting and field upgradeability
- Improved inventory management and quality control
- High-efficiency lighting systems with reduced operating costs
- Support for luminaire miniaturization with enhanced optical control
- Design flexibility for a wide range of lighting applications
- Pixel-free pure white light
- Uniform and consistent white light
- Design flexibility for multi-source applications
- Robust design
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 10.2467 | $ 10.25 |
| 200+ | $ 4.0889 | $ 817.78 |
| 500+ | $ 3.9527 | $ 1976.35 |
| 1,000+ | $ 3.8854 | $ 3885.40 |
Standardgehäuse100/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Bridgelux | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Bridgelux |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The Vero® SE Series is a revolutionary light source system that combines Bridgelux's eighth-generation COB technology with plug-in connectivity to enable solder-free installation. The Vero SE LED light source simplifies the assembly process, reduces manufacturing costs, streamlines luminaire design workflows, improves light quality, and increases design flexibility. Vero SE features four different light-emitting surface (LES) configurations and operates reliably across a wide current range. By eliminating secondary connectors and bracket components, Vero SE enables rapid array integration into luminaires and provides an efficient field-replaceable solution. Vero SE arrays deliver increased lumen density for improved beam control and precise illumination, with 2 and 3 SDCM color control standards for clean, consistent, uniform lighting.
Merkmale
- Plug-in electrical connection
- Top-side part number marking
- Typical efficacy of 177 lm/W at 3000K, CRI 80
- Reliable operation at up to 3x nominal current with 30% more lumens per LES size
- Wide CCT options (2700K – 6500K) with minimum CRI 70, 80, and 90
- Uniform high-quality illumination
- 2 and 3 SDCM binning options (2700K – 4000K)
- Forward voltage bin code (back-side marking)
- Low-cost, solder-free, connector-free mounting and field upgradeability
- Improved inventory management and quality control
- High-efficiency lighting systems with reduced operating costs
- Support for luminaire miniaturization with enhanced optical control
- Design flexibility for a wide range of lighting applications
- Pixel-free pure white light
- Uniform and consistent white light
- Design flexibility for multi-source applications
- Robust design
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

