MERCURY Electronic 18QHTF32-7.9954-OE
| 제조업체 | MERCURY ElectronicAsian Brands |
| 제조사 품번 | 18QHTF32-7.9954-OE |
| LCSC 번호 | C21290526 |
| 포장 | SMD3225-4P |
| 고객 번호 | |
| 주요 제원 | SMD3225-4P Oscillators RoHS |
| 데이터시트 | MERCURY Electronic 18QHTF32-7.9954-OE |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 제조업체 | MERCURY Electronic | |
| 포장 | SMD3225-4P |
| 타입 | 설명 | |
|---|---|---|
| 포장 | SMD3225-4P |
개요
QHTF is one of Mercury's QuikXO series fast-delivery CMOS output clock oscillators. QuikXO products, whether standard or custom frequencies, are built to order and shipped within 3 to 5 days from California, USA. The QHTF is available in five different hermetic ceramic leadless SMD packages and three supply voltages, with a frequency range of 1.0 MHz to 200 MHz. Pin 1 can be configured as tri-state active high enable or power-down.
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 8.2351 | $ 8.24 |
| 200+ | $ 3.2858 | $ 657.16 |
| 500+ | $ 3.1769 | $ 1588.45 |
| 1,000+ | $ 3.1217 | $ 3121.70 |
표준 패키지5/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 제조업체 | MERCURY Electronic | |
| 포장 | SMD3225-4P |
| 타입 | 설명 | |
|---|---|---|
| 포장 | SMD3225-4P |
개요
QHTF is one of Mercury's QuikXO series fast-delivery CMOS output clock oscillators. QuikXO products, whether standard or custom frequencies, are built to order and shipped within 3 to 5 days from California, USA. The QHTF is available in five different hermetic ceramic leadless SMD packages and three supply voltages, with a frequency range of 1.0 MHz to 200 MHz. Pin 1 can be configured as tri-state active high enable or power-down.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

