MEAN WELL HBG-160-24A
| 제조업체 | MEAN WELLAsian Brands |
| 제조사 품번 | HBG-160-24A |
| LCSC 번호 | C21015303 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | LED Drivers RoHS |
| 데이터시트 | MEAN WELL HBG-160-24A |
개요
HBG - 160 series is a 160W AC/DC LED driver featuring the circular shape design. It operates from 90 ~ 305V AC and offers the dual modes constant voltage and constant current output models with different rated voltage between 24V and 60V. Thanks to the high efficiency up to 93.5%, with the fanless design, the entire series is able to operate for -40°C ~ +85°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HBG - 160 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
주요 특징
- Constant Voltage + Constant Current mode output
- Circular metal housing with classⅠdesign
- Built - in active PFC function
- IP67 / IP65 rating for indoor or outdoor installations
- Function options: output adjustable via potentiometer; 3 in 1 dimming; DALI
- Typical lifetime > 50000 hours
응용 분야
- LED bay lighting
- LED stage lighting
- LED spot lighting
- Type “HL” for use in Class Ⅰ, Division 2 hazardous (Classified) location.
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 41.6602 | $ 41.66 |
표준 패키지8/Full Box | ||
개요
HBG - 160 series is a 160W AC/DC LED driver featuring the circular shape design. It operates from 90 ~ 305V AC and offers the dual modes constant voltage and constant current output models with different rated voltage between 24V and 60V. Thanks to the high efficiency up to 93.5%, with the fanless design, the entire series is able to operate for -40°C ~ +85°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HBG - 160 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
주요 특징
- Constant Voltage + Constant Current mode output
- Circular metal housing with classⅠdesign
- Built - in active PFC function
- IP67 / IP65 rating for indoor or outdoor installations
- Function options: output adjustable via potentiometer; 3 in 1 dimming; DALI
- Typical lifetime > 50000 hours
응용 분야
- LED bay lighting
- LED stage lighting
- LED spot lighting
- Type “HL” for use in Class Ⅰ, Division 2 hazardous (Classified) location.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

