VICOR S300C5T100BL
| Fabricante | |
| N.º de pieza fab. | S300C5T100BL |
| Nº LCSC | C20973382 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | Step-down type 5V 180V~375V DC DC Converters |
| Hoja de Datos | VICOR S300C5T100BL |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | VICOR | |
| Emb. | - | |
| Function | Step-down type | |
| Output Voltage | 5V | |
| Ripple Noise | 105mVp-p | |
| Operating Temperature | -55℃~+100℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 180V~375V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 20A | |
| Output Voltage Accuracy | ±1% | |
| Height | 12.7mm | |
| Frequency - Switching | - | |
| Features | - | |
| Conversion Efficiency | 86% | |
| Length | 57.9mm | |
| Width | 36.8mm |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | VICOR | |
| Emb. | - | |
| Function | Step-down type | |
| Output Voltage | 5V | |
| Ripple Noise | 105mVp-p | |
| Operating Temperature | -55℃~+100℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 180V~375V |
| Tipo | Descripción | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 20A | |
| Output Voltage Accuracy | ±1% | |
| Height | 12.7mm | |
| Frequency - Switching | - | |
| Features | - | |
| Conversion Efficiency | 86% | |
| Length | 57.9mm | |
| Width | 36.8mm |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
These DC-DC converter modules incorporate advanced power processing, control, and packaging technologies, delivering the performance, flexibility, reliability, and cost-effectiveness of proven power components. High-frequency zero-current/zero-voltage switching technology achieves high power density, low noise, and high efficiency.
Características
Traducción por IA
- DC input range: 180 ~ 375V
- Isolated output
- Input surge withstand: 400V for 100ms
- DC output: 3.3 ~ 48V
- Programmable output: 10 ~ 110%
- Load regulation: ±0.5% (no load to full load)
- Efficiency: up to 90%
- Maximum operating temperature: 100℃, full load
- Power density: up to 90W per cubic inch
- Height above board: 0.43 inches [10.9mm]
- Parallelable with N+M fault tolerance
- Low-noise zero-current/zero-voltage switching topology
- RoHS compliant (F or G pin options available)
Aplicaciones
Traducción por IA
- Off-line systems
- Industrial and process control
- Distributed power supplies
- Medical equipment
- Automatic test equipment
- Telecommunications equipment
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | VICOR | |
| Emb. | - | |
| Function | Step-down type | |
| Output Voltage | 5V | |
| Ripple Noise | 105mVp-p | |
| Operating Temperature | -55℃~+100℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 180V~375V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 20A | |
| Output Voltage Accuracy | ±1% | |
| Height | 12.7mm | |
| Frequency - Switching | - | |
| Features | - | |
| Conversion Efficiency | 86% | |
| Length | 57.9mm | |
| Width | 36.8mm |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | VICOR | |
| Emb. | - | |
| Function | Step-down type | |
| Output Voltage | 5V | |
| Ripple Noise | 105mVp-p | |
| Operating Temperature | -55℃~+100℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 180V~375V |
| Tipo | Descripción | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 20A | |
| Output Voltage Accuracy | ±1% | |
| Height | 12.7mm | |
| Frequency - Switching | - | |
| Features | - | |
| Conversion Efficiency | 86% | |
| Length | 57.9mm | |
| Width | 36.8mm |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
These DC-DC converter modules incorporate advanced power processing, control, and packaging technologies, delivering the performance, flexibility, reliability, and cost-effectiveness of proven power components. High-frequency zero-current/zero-voltage switching technology achieves high power density, low noise, and high efficiency.
Características
Traducción por IA
- DC input range: 180 ~ 375V
- Isolated output
- Input surge withstand: 400V for 100ms
- DC output: 3.3 ~ 48V
- Programmable output: 10 ~ 110%
- Load regulation: ±0.5% (no load to full load)
- Efficiency: up to 90%
- Maximum operating temperature: 100℃, full load
- Power density: up to 90W per cubic inch
- Height above board: 0.43 inches [10.9mm]
- Parallelable with N+M fault tolerance
- Low-noise zero-current/zero-voltage switching topology
- RoHS compliant (F or G pin options available)
Aplicaciones
Traducción por IA
- Off-line systems
- Industrial and process control
- Distributed power supplies
- Medical equipment
- Automatic test equipment
- Telecommunications equipment
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

