Aeonsemi 5001IAC25M00000BBIR
| Produttore | AeonsemiAsian Brands |
| Cod. Prod. | 5001IAC25M00000BBIR |
| Cod. LCSC | C20920697 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Oscillators RoHS |
| Scheda Tecnica | Aeonsemi 5001IAC25M00000BBIR |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | Aeonsemi | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | Aeonsemi |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The AS5001 Arcadium all-silicon oscillator uses proprietary frequency synthesis and sensing technology to deliver quartz-free, MEMS-free, low-jitter clocks at any output frequency. The device is factory-programmed with an output frequency range of 10 kHz to 350 MHz, resolution <0.026 ppb, and maintains low jitter across its operating range. The AS5001 uses on-chip temperature and strain sensors along with an advanced LC resonator architecture to achieve excellent reliability even in high-shock scenarios. On-chip power supply filtering in the AS5001 provides industry-leading power supply noise rejection, simplifying the task of generating low-jitter clocks in noisy systems using switching-mode power supplies. The AS5001 is available in multiple industry-standard packages with a greatly simplified supply chain, enabling Aeonsemi to ship samples shortly after order receipt. The AS5001 can be factory-configured to various user specifications, including frequency, output format, and OE pin assignment. Specific configurations are factory-programmed at the time of shipment, eliminating the long lead times associated with custom oscillators. This process also guarantees 100% electrical testing of every device prior to shipment.
Caratteristiche
- Quartz-free and MEMS-free, no mechanical moving parts
- Flexible output frequency and format, user-selectable
- Differential: 10 kHz to 350 MHz; CMOS: 10 kHz to 212.5 MHz; LVPECL, LVDS, CML, HCSL, CMOS, or dual CMOS output options available
- Low jitter: typical RMS of 350 fs (12 kHz – 20 MHz)
- Compliant with PCIe Gen 1/2/3/4/5/6 jitter requirements
- Temperature stability: ±12 ppm (0 to 70 °C); ±20 ppm (-20 to 85 °C); ±35 ppm (-40 to 85 °C); ±35 ppm (-40 to 105 °C)
- Integrated LDO for on-chip power supply noise filtering
- Supports 1.8V, 2.5V, 3.3V VDD supply operation
- Industry-standard 3225 and 5032 package sizes
Applicazioni
- 1G/10G/40G/100G/200G Ethernet
- Server, switch, storage, NIC, search acceleration
- Test and measurement
- Clock and data recovery
- FPGA/ASIC clocking
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 2.556 | $ 2.56 |
| 200+ | $ 1.0199 | $ 203.98 |
| 500+ | $ 0.9859 | $ 492.95 |
| 1,000+ | $ 0.9705 | $ 970.50 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | Aeonsemi | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | Aeonsemi |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The AS5001 Arcadium all-silicon oscillator uses proprietary frequency synthesis and sensing technology to deliver quartz-free, MEMS-free, low-jitter clocks at any output frequency. The device is factory-programmed with an output frequency range of 10 kHz to 350 MHz, resolution <0.026 ppb, and maintains low jitter across its operating range. The AS5001 uses on-chip temperature and strain sensors along with an advanced LC resonator architecture to achieve excellent reliability even in high-shock scenarios. On-chip power supply filtering in the AS5001 provides industry-leading power supply noise rejection, simplifying the task of generating low-jitter clocks in noisy systems using switching-mode power supplies. The AS5001 is available in multiple industry-standard packages with a greatly simplified supply chain, enabling Aeonsemi to ship samples shortly after order receipt. The AS5001 can be factory-configured to various user specifications, including frequency, output format, and OE pin assignment. Specific configurations are factory-programmed at the time of shipment, eliminating the long lead times associated with custom oscillators. This process also guarantees 100% electrical testing of every device prior to shipment.
Caratteristiche
- Quartz-free and MEMS-free, no mechanical moving parts
- Flexible output frequency and format, user-selectable
- Differential: 10 kHz to 350 MHz; CMOS: 10 kHz to 212.5 MHz; LVPECL, LVDS, CML, HCSL, CMOS, or dual CMOS output options available
- Low jitter: typical RMS of 350 fs (12 kHz – 20 MHz)
- Compliant with PCIe Gen 1/2/3/4/5/6 jitter requirements
- Temperature stability: ±12 ppm (0 to 70 °C); ±20 ppm (-20 to 85 °C); ±35 ppm (-40 to 85 °C); ±35 ppm (-40 to 105 °C)
- Integrated LDO for on-chip power supply noise filtering
- Supports 1.8V, 2.5V, 3.3V VDD supply operation
- Industry-standard 3225 and 5032 package sizes
Applicazioni
- 1G/10G/40G/100G/200G Ethernet
- Server, switch, storage, NIC, search acceleration
- Test and measurement
- Clock and data recovery
- FPGA/ASIC clocking
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

