LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI INA215BIDCKT product image
Immagini a scopo illustrativo

TI INA215BIDCKT

Produttore
Cod. Prod.
INA215BIDCKT
Cod. LCSC
C2058153
Imballo
SC-70-6
Numero Cliente
Attr. chiave
75V/V 1 -300mV~26V SC-70-6 Instrumentation, Op Amps, Buffer Amps RoHS
Scheda TecnicaTI INA215BIDCKT
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.9692$ 1.97
250+$ 0.7627$ 190.68
500+$ 0.7357$ 367.85
1,000+$ 0.723$ 723.00
Package Standard250/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProduttoreTI
ImballoSC-70-6
Gain75V/V
Number of Channels1
FeaturesHigh-side detection;Low-side detection;Bidirectional detection;Zero drift / auto-zero;Input filter;Enable/shutdown function;Analog output interface;Programmable output reference level
Vcm - Common Mode Voltage-300mV~26V
Vos - Input Offset Voltage-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current-
-3dB Bandwidth40kHz

Descrizione

Traduzione AI

The INA21x are voltage-output, shunt monitors (also known as current-sense amplifiers). These devices typically provide overcurrent protection and precision current measurement for system optimization, and are also commonly used in closed-loop feedback circuits. This family of devices senses the voltage drop across a shunt resistor over a common-mode voltage range of –0.3V to 26V, independent of the supply voltage. Six fixed gain options are available: 50V/V, 75V/V, 100V/V, 200V/V, 500V/V, or 1000V/V. The zero-drift architecture and low offset of this family enable current sensing with a maximum full-scale voltage drop across the shunt resistor of less than 10mV. This family of devices operates from a single supply voltage of 2.7V to 26V with a maximum quiescent current of 100μA. All device versions are rated for operation over an extended temperature range of –40°C to +125°C, and are available in SC70 and UQFN packages.

Caratteristiche

Traduzione AI
  • Wide common-mode voltage range: -0.3V to 26V
  • Offset voltage: ±35μV (maximum, INA210) (enables shunt voltage drops as low as 10mV full scale)
  • Gain error (maximum over temperature): ±0.5% (version C), ±1% (versions A and B)
  • Offset drift: 0.5μV/°C (maximum)
  • Gain drift: 10ppm/°C (maximum)
  • Gain selection: INA210: 200V/V; INA211: 500V/V; INA212: 1000V/V; INA213: 50V/V; INA214: 100V/V; INA215: 75V/V
  • Quiescent current: 100μA (maximum)
  • SC70 and thin UQFN packages: all versions

Applicazioni

Traduzione AI
  • Laptops
  • Mobile phones
  • Telecom equipment
  • Power management
  • Battery chargers