ProLabs SFPP-10G-CT50-ZR-C
| Produttore | |
| Cod. Prod. | SFPP-10G-CT50-ZR-C |
| Cod. LCSC | C20333554 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Fiber Optic Transceiver Modules RoHS |
| Scheda Tecnica | ProLabs SFPP-10G-CT50-ZR-C |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
This Juniper Networks SFPP-10G-CT50-ZR compatible SFP+ module delivers 10GBase-DWDM throughput over single-mode fiber up to 80km, using LC connectors and wavelengths ranging from 1530nm to 1565nm. The module is guaranteed 100% compatible with Juniper Networks OEM modules and supports easy installation and hot-swappability. It is programmed and uniquely serialized, tested with data traffic and application testing to ensure consistent initialization and performance. The Digital Optical Monitoring (DOM) feature allows access to real-time operating parameters. This module is TAA compliant, and ProLabs modules are RoHS compliant and lead-free.
Applicazioni
- Gigabit Ethernet over 10x DWDM
- 8x/10x Fibre Channel
- Access, Metro, and Enterprise
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1824.9827 | $ 1824.98 |
| 200+ | $ 1714.0236 | $ 342804.72 |
| 500+ | $ 1656.7474 | $ 828373.70 |
| 1,000+ | $ 1628.4466 | $ 1628446.60 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
This Juniper Networks SFPP-10G-CT50-ZR compatible SFP+ module delivers 10GBase-DWDM throughput over single-mode fiber up to 80km, using LC connectors and wavelengths ranging from 1530nm to 1565nm. The module is guaranteed 100% compatible with Juniper Networks OEM modules and supports easy installation and hot-swappability. It is programmed and uniquely serialized, tested with data traffic and application testing to ensure consistent initialization and performance. The Digital Optical Monitoring (DOM) feature allows access to real-time operating parameters. This module is TAA compliant, and ProLabs modules are RoHS compliant and lead-free.
Applicazioni
- Gigabit Ethernet over 10x DWDM
- 8x/10x Fibre Channel
- Access, Metro, and Enterprise
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

