ProLabs SFP-74ED-60-C
| Producent | |
| Nr części prod. | SFP-74ED-60-C |
| Nr LCSC | C20333384 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Fiber Optic Transceiver Modules RoHS |
| Karta Katalogowa | ProLabs SFP-74ED-60-C |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
This Rad SFP-74ED-60 compatible SFP module delivers 1000Base-DWDM throughput over SMF using LC connectors at a wavelength of 1529.55nm, with a transmission distance of up to 120km. The module is guaranteed 100% compatible with the equivalent Rad module. This easy-to-install, hot-pluggable module is programmed, uniquely serialized, and tested with live data traffic and applications to ensure consistent initialization and performance. DOM functionality is also present, allowing access to real-time operating parameters. The module complies with the Trade Agreements Act (TAA). ProLabs modules are RoHS compliant and lead-free.
Zastosowania
- Gigabit Ethernet over DWDM
- 1x Fibre Channel
- Access, metro, and enterprise
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 651.78 | $ 651.78 |
| 200+ | $ 612.1527 | $ 122430.54 |
| 500+ | $ 591.6959 | $ 295847.95 |
| 1,000+ | $ 581.5891 | $ 581589.10 |
Standardowa Obudowa1/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
This Rad SFP-74ED-60 compatible SFP module delivers 1000Base-DWDM throughput over SMF using LC connectors at a wavelength of 1529.55nm, with a transmission distance of up to 120km. The module is guaranteed 100% compatible with the equivalent Rad module. This easy-to-install, hot-pluggable module is programmed, uniquely serialized, and tested with live data traffic and applications to ensure consistent initialization and performance. DOM functionality is also present, allowing access to real-time operating parameters. The module complies with the Trade Agreements Act (TAA). ProLabs modules are RoHS compliant and lead-free.
Zastosowania
- Gigabit Ethernet over DWDM
- 1x Fibre Channel
- Access, metro, and enterprise
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

