ProLabs CWDM-XFP-1530-40-C
| Producent | |
| Nr części prod. | CWDM-XFP-1530-40-C |
| Nr LCSC | C20320593 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Fiber Optic Transceiver Modules RoHS |
| Karta Katalogowa | ProLabs CWDM-XFP-1530-40-C |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
This Cisco CWDM-XFP-1530-40 compatible XFP optical transceiver delivers 10GBase-CWDM throughput over single-mode fiber (SMF) using a 1530nm wavelength and LC connectors, with a transmission distance of up to 40km. It is guaranteed to be 100% compatible with the equivalent Cisco optical transceiver. This easy-to-install, hot-pluggable optical transceiver has been programmed, uniquely serialized, and tested with data traffic and applications to ensure consistent initialization and performance. Digital Optical Monitoring (DOM) support is also included for access to real-time operating parameters. This optical transceiver complies with the Trade Agreements Act (TAA). ProLabs optical transceivers are RoHS-compliant and lead-free.
Zastosowania
- Gigabit Ethernet over 10x CWDM
- 8x/10x Fibre Channel
- Access, Metro and Enterprise
- Mobile Fronthaul CPRI/OBSAI
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 990.7048 | $ 990.70 |
| 200+ | $ 930.4705 | $ 186094.10 |
| 500+ | $ 899.3776 | $ 449688.80 |
| 1,000+ | $ 884.0137 | $ 884013.70 |
Standardowa Obudowa1/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
This Cisco CWDM-XFP-1530-40 compatible XFP optical transceiver delivers 10GBase-CWDM throughput over single-mode fiber (SMF) using a 1530nm wavelength and LC connectors, with a transmission distance of up to 40km. It is guaranteed to be 100% compatible with the equivalent Cisco optical transceiver. This easy-to-install, hot-pluggable optical transceiver has been programmed, uniquely serialized, and tested with data traffic and applications to ensure consistent initialization and performance. Digital Optical Monitoring (DOM) support is also included for access to real-time operating parameters. This optical transceiver complies with the Trade Agreements Act (TAA). ProLabs optical transceivers are RoHS-compliant and lead-free.
Zastosowania
- Gigabit Ethernet over 10x CWDM
- 8x/10x Fibre Channel
- Access, Metro and Enterprise
- Mobile Fronthaul CPRI/OBSAI
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

