ProLabs B-730-0005-026-C
| Producent | |
| Nr części prod. | B-730-0005-026-C |
| Nr LCSC | C20319643 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Fiber Optic Transceiver Modules RoHS |
| Karta Katalogowa | ProLabs B-730-0005-026-C |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
This Ciena B-730-0005-026 compatible SFP transceiver delivers 1000Base-DWDM throughput, transmitting up to 80km over SMF via LC connector at a wavelength of 1556.55nm. The product is guaranteed to be 100% compatible with the equivalent Ciena optical transceiver. This easy-to-install, hot-pluggable transceiver is programmed, uniquely serialized, and tested with data traffic and application testing to ensure consistent initialization and performance. DOM support is also included, providing access to real-time operating parameters. This transceiver is TAA compliant. ProLabs transceivers are RoHS compliant and lead-free.
Zastosowania
- Gigabit Ethernet over DWDM
- 1x Fibre Channel
- Access, Metro, and Enterprise
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 586.603 | $ 586.60 |
| 200+ | $ 550.9371 | $ 110187.42 |
| 500+ | $ 532.5266 | $ 266263.30 |
| 1,000+ | $ 523.4296 | $ 523429.60 |
Standardowa Obudowa1/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
This Ciena B-730-0005-026 compatible SFP transceiver delivers 1000Base-DWDM throughput, transmitting up to 80km over SMF via LC connector at a wavelength of 1556.55nm. The product is guaranteed to be 100% compatible with the equivalent Ciena optical transceiver. This easy-to-install, hot-pluggable transceiver is programmed, uniquely serialized, and tested with data traffic and application testing to ensure consistent initialization and performance. DOM support is also included, providing access to real-time operating parameters. This transceiver is TAA compliant. ProLabs transceivers are RoHS compliant and lead-free.
Zastosowania
- Gigabit Ethernet over DWDM
- 1x Fibre Channel
- Access, Metro, and Enterprise
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

