ProLabs 1061701894-01-C
| Produttore | |
| Cod. Prod. | 1061701894-01-C |
| Cod. LCSC | C20316367 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Fiber Optic Transceiver Modules RoHS |
| Scheda Tecnica | ProLabs 1061701894-01-C |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
This XFP transceiver, compatible with ADVA 1061701894-01, delivers 10GBase-BX throughput up to 40km over SMF via LC connector, operating at 1330nm TX / 1270nm RX wavelengths. It guarantees 100% compatibility with equivalent ADVA transceivers. This easy-to-install, hot-swappable transceiver is programmed, uniquely serialized, and tested for data traffic and applications to ensure consistent initialization and performance. DOM functionality provides access to real-time operating parameters. This transceiver is TAA compliant.
Caratteristiche
- INF-8077i compliant
- Simplex LC connector
- Single-mode fiber
- Industrial temperature range: -40~85°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Applicazioni
- 10GBase-BX Ethernet
- 8x/10x Fibre Channel
- Access and enterprise networks
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 775.6175 | $ 775.62 |
| 200+ | $ 728.4607 | $ 145692.14 |
| 500+ | $ 704.1182 | $ 352059.10 |
| 1,000+ | $ 692.09 | $ 692090.00 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
This XFP transceiver, compatible with ADVA 1061701894-01, delivers 10GBase-BX throughput up to 40km over SMF via LC connector, operating at 1330nm TX / 1270nm RX wavelengths. It guarantees 100% compatibility with equivalent ADVA transceivers. This easy-to-install, hot-swappable transceiver is programmed, uniquely serialized, and tested for data traffic and applications to ensure consistent initialization and performance. DOM functionality provides access to real-time operating parameters. This transceiver is TAA compliant.
Caratteristiche
- INF-8077i compliant
- Simplex LC connector
- Single-mode fiber
- Industrial temperature range: -40~85°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Applicazioni
- 10GBase-BX Ethernet
- 8x/10x Fibre Channel
- Access and enterprise networks
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

