MICROCHIP JANS1N6345DUS/TR
| Hersteller | |
| Herst.-Teilenr. | JANS1N6345DUS/TR |
| LCSC-Nr. | C20293452 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 1 Independent 75V Single Zener Diodes |
| Datenblatt | MICROCHIP JANS1N6345DUS/TR |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 50nA@56V | |
| Zener Voltage(Nom) | 75V | |
| Impedance(Zzk) | 1.6kΩ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% |
| Typ | Beschreibung | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 50nA@56V | |
| Zener Voltage(Nom) | 75V | |
| Impedance(Zzk) | 1.6kΩ |
Beschreibung
This series of Zener voltage regulators is designed for high-reliability applications that cannot tolerate failures. These 0.5W Zener voltage regulators are hermetically sealed using a void-free glass construction with internal metallurgical bonding. The series includes Zener selections from 2.4 to 200V with standard 5% tolerance as well as tighter 1% and 2% tolerances. They are also available in axial-lead packages. Microsemi offers many other Zener products to meet higher and lower power ratings in through-hole and SMT packages.
Merkmale
- Surface mount equivalent to JEDEC-registered 1N6309 through 1N6355 series.
- Available in 1%, 2%, and 5% voltage tolerances. (See Part Nomenclature.)
- Void-free hermetically sealed glass package.
- 1N6321US through 1N6355US use internal "Class I" metallurgical bonding; 1N6309US through 1N6320US use "Class III."
- Available in JAN, JANTX, JANTXV, and JANS reliability levels per MIL-PRF-19500/533.
- RoHS-compliant versions available (commercial grade only).
Anwendungen
- Small SMT Melf ("D" package)
- Voltage regulation across wide operating current and temperature ranges
- Wide selection from 2.4 to 200 volts
- Standard and tight voltage tolerances available
- Extremely rugged construction
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 556.6237 | $ 556.62 |
| 200+ | $ 522.781 | $ 104556.20 |
| 500+ | $ 505.3129 | $ 252656.45 |
| 1,000+ | $ 496.6799 | $ 496679.90 |
Standardgehäuse50/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 50nA@56V | |
| Zener Voltage(Nom) | 75V | |
| Impedance(Zzk) | 1.6kΩ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% |
| Typ | Beschreibung | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 50nA@56V | |
| Zener Voltage(Nom) | 75V | |
| Impedance(Zzk) | 1.6kΩ |
Beschreibung
This series of Zener voltage regulators is designed for high-reliability applications that cannot tolerate failures. These 0.5W Zener voltage regulators are hermetically sealed using a void-free glass construction with internal metallurgical bonding. The series includes Zener selections from 2.4 to 200V with standard 5% tolerance as well as tighter 1% and 2% tolerances. They are also available in axial-lead packages. Microsemi offers many other Zener products to meet higher and lower power ratings in through-hole and SMT packages.
Merkmale
- Surface mount equivalent to JEDEC-registered 1N6309 through 1N6355 series.
- Available in 1%, 2%, and 5% voltage tolerances. (See Part Nomenclature.)
- Void-free hermetically sealed glass package.
- 1N6321US through 1N6355US use internal "Class I" metallurgical bonding; 1N6309US through 1N6320US use "Class III."
- Available in JAN, JANTX, JANTXV, and JANS reliability levels per MIL-PRF-19500/533.
- RoHS-compliant versions available (commercial grade only).
Anwendungen
- Small SMT Melf ("D" package)
- Voltage regulation across wide operating current and temperature ranges
- Wide selection from 2.4 to 200 volts
- Standard and tight voltage tolerances available
- Extremely rugged construction
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

